Images are for reference only

MORNSUN Guangzhou S& T WRA2409S-3WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # WRA2409S-3WR2
LCSC Part # C7427230
Package SIP-7
Customer #
Datasheet MORNSUN Guangzhou S& T WRA2409S-3WR2
EasyEDA
ECCN EAR99
Description 18V~36V 9V SIP-7 DC-DC Converters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/DC-DC Converters
Datasheet MORNSUN Guangzhou S& T WRA2409S-3WR2
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 22
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 22
Qty. Unit Price Ext. Price
1+ $5.4384 $ 5.44
10+ $4.7685 $ 47.69
22+ $4.3582 $ 95.88
110+ $4.015 $ 441.65
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.