Images are for reference only

MORNSUN Guangzhou S& T VRB4812YMD-6WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # VRB4812YMD-6WR3
LCSC Part # C7427235
Package DIP
Customer #
Datasheet MORNSUN Guangzhou S& T VRB4812YMD-6WR3
EasyEDA
ECCN EAR99
Description 36V~75V 12V DIP DC-DC Converters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/DC-DC Converters
Datasheet MORNSUN Guangzhou S& T VRB4812YMD-6WR3
RoHS
0 products found. Show Similar
In Stock: 16
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 16
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 19
Qty. Unit Price Ext. Price
1+ $4.9229 $ 4.92
10+ $4.806 $ 48.06
38+ $4.7286 $ 179.69
76+ $4.6511 $ 353.48
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.