2% OFF
Images are for reference only

HCI XC32M4-24.000-F20LJDT

Manufacturer HCI
Mfr. Part # XC32M4-24.000-F20LJDT
LCSC Part # C2842188
Package SMD3225-4P
Customer #
Datasheet HCI XC32M4-24.000-F20LJDT
EasyEDA
ECCN -
Description 24MHz 贴片晶振 20pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resonators/Oscillators/Crystals
Datasheet HCI XC32M4-24.000-F20LJDT
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 200
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $ 0.0390 $0.0398 $ 0.39
100+ $ 0.0382 $0.0389 $ 3.82
300+ $ 0.0377 $0.0384 $ 11.31
1000+ $ 0.0371 $0.0378 $ 37.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.