Images are for reference only

Cixi Kefa Elec JH1312S-2P

Manufacturer Cixi Kefa Elec
Mfr. Part # JH1312S-2P
LCSC Part # C556996
Package -
Customer #
Datasheet Cixi Kefa Elec JH1312S-2P
EasyEDA
ECCN -
Description 13A IP68 Female 2P -25℃~+85℃ - Circular Connectors & Cable Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Circular Connectors & Cable Connectors
Datasheet Cixi Kefa Elec JH1312S-2P
RoHS
0 products found. Show Similar
In Stock: 82
WHS-HK: 0
WHS-ZH: 82
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 150
Qty. Unit Price Ext. Price
1+ $1.3339 $ 1.33
10+ $1.1266 $ 11.27
30+ $1.0117 $ 30.35
100+ $0.8833 $ 88.33
500+ $0.8252 $ 412.60
1000+ $0.7998 $ 799.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.