Images are for reference only

FH (Guangdong Fenghua Advanced Tech) CT81P5Y5P1D221KSEAT0

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # CT81P5Y5P1D221KSEAT0
LCSC Part # C6575046
Package Plugin
Customer #
EasyEDA
ECCN -
Description ±10% 220pF Y5P 3kV Plugin Ceramic Disc Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
RoHS
0 products found. Show Similar
In Stock: 780
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 780
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0354 $ 0.35
100+ $0.0287 $ 2.87
300+ $0.0253 $ 7.59
1000+ $0.0228 $ 22.80
5000+ $0.0208 $ 104.00
10000+ $0.0198 $ 198.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.