LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SiTime SIT9365AC-2B2-30N161.132813 product image
Photos non contractuelles

SiTime SIT9365AC-2B2-30N161.132813

Fabricant
Réf. Fab.
SIT9365AC-2B2-30N161.132813
Réf. LCSC
C17316272
Condit.
SMD3225-6P
Numéro Client
Caract. clés
SMD3225-6P Oscillators RoHS
Fiche TechniqueSiTime SIT9365AC-2B2-30N161.132813
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 14.1262$ 14.13
200+$ 5.6363$ 1127.26
500+$ 5.448$ 2724.00
1,000+$ 5.3554$ 5355.40
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantSiTime
Condit.SMD3225-6P

Description

Traduction par IA

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

Caractéristiques

Traduction par IA
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

Applications

Traduction par IA
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers