Images are for reference only

Littelfuse/IXYS FUO22-16N

Manufacturer Littelfuse/IXYS
Mfr. Part # FUO22-16N
LCSC Part # C5377604
Package -
Customer #
Datasheet Littelfuse/IXYS FUO22-16N
EasyEDA
ECCN EAR99
Description 1.62V@30A 28A 1.6kV - Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Littelfuse/IXYS FUO22-16N
RoHS
0 products found. Show Similar
In Stock: 92
WHS-HK: 0
WHS-ZH: 70
WHS-JS: 22
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $9.111 $ 9.11
10+ $7.9922 $ 79.92
25+ $7.3105 $ 182.76
100+ $6.7393 $ 673.93
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.