Images are for reference only

LRC GBU25M

Manufacturer LRC
Mfr. Part # GBU25M
LCSC Part # C2972796
Package GBU
Customer #
Datasheet LRC GBU25M
EasyEDA
ECCN EAR99
Description 350A 1.1V 25A 1kV GBU Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet LRC GBU25M
RoHS
0 products found. Show Similar
In Stock: 990
WHS-HK: 0
WHS-ZH: 493
WHS-JS: 497
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 500
Qty. Unit Price Ext. Price
1+ $0.3596 $ 0.36
10+ $0.2895 $ 2.90
30+ $0.2596 $ 7.79
100+ $0.2223 $ 22.23
500+ $0.2044 $ 102.20
1000+ $0.1955 $ 195.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.