Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250054472E3 |
LCSC Part # | C1616753 |
Package | Bolt,D76xL121.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250054472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 4700uF ±20% 31.5A@120Hz 25mΩ@120Hz Bolt,D76xL121.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250054472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $96.9961 | $ 97.00 |
200+ | $37.536 | $ 7507.20 |
500+ | $36.2171 | $ 18108.55 |
1000+ | $35.5651 | $ 35565.10 |