Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250037272E3 |
LCSC Part # | C1616379 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250037272E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 2700uF ±20% 22.5A@120Hz 43mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250037272E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $71.6345 | $ 71.63 |
200+ | $27.722 | $ 5544.40 |
500+ | $26.7477 | $ 13373.85 |
1000+ | $26.2658 | $ 26265.80 |