Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210453152E3 |
LCSC Part # | C1614378 |
Package | Bolt,D35xL108.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210453152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 1500uF ±20% 4.5A@100Hz 86mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210453152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $31.2101 | $ 31.21 |
200+ | $12.0789 | $ 2415.78 |
500+ | $11.6537 | $ 5826.85 |
1000+ | $11.4448 | $ 11444.80 |