Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210415332E3 |
LCSC Part # | C1616938 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210415332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 3300uF ±20% 10.1A@100Hz 42mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210415332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $130.6575 | $ 130.66 |
200+ | $50.5637 | $ 10112.74 |
500+ | $48.7868 | $ 24393.40 |
1000+ | $47.908 | $ 47908.00 |