Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210266331E3 |
LCSC Part # | C1614096 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210266331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 330uF ±20% 2.7A@100Hz 374mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210266331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $23.9697 | $ 23.97 |
200+ | $9.277 | $ 1855.40 |
500+ | $8.9503 | $ 4475.15 |
1000+ | $8.7891 | $ 8789.10 |