Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210263682E3 |
LCSC Part # | C1616458 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210263682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 6800uF ±20% 18.6A@100Hz 21mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210263682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $83.7417 | $ 83.74 |
200+ | $32.4067 | $ 6481.34 |
500+ | $31.2683 | $ 15634.15 |
1000+ | $30.7059 | $ 30705.90 |