Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210156683E3 |
LCSC Part # | C1616557 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210156683E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 68000uF ±20% 12.8A@100Hz 15mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210156683E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $37.8299 | $ 37.83 |
200+ | $14.6405 | $ 2928.10 |
500+ | $14.1258 | $ 7062.90 |
1000+ | $13.8722 | $ 13872.20 |