5% OFF
Images are for reference only

KNSCHA 184EC012

Manufacturer KNSCHA
Mfr. Part # 184EC012
LCSC Part # C7472415
Package Bolt,D51xL80mm
Customer #
Datasheet KNSCHA 184EC012
EasyEDA
ECCN -
Description 400V 1000uF ±20% 3.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
Datasheet KNSCHA 184EC012
RoHS
0 products found. Show Similar
In Stock: 31
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 31
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $ 6.6395 $6.9889 $ 6.64
10+ $ 5.8203 $6.1266 $ 58.20
50+ $ 5.3201 $5.6001 $ 266.01
100+ $ 4.9015 $5.1594 $ 490.15
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.