Images are for reference only

SOFNG DC-044-T20

Manufacturer SOFNG
Mfr. Part # DC-044-T20
LCSC Part # C444924
Package Plugin
Customer #
Datasheet SOFNG DC-044-T20
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -25℃~+75℃ 2mm 6mm 1A 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet SOFNG DC-044-T20
RoHS
0 products found. Show Similar
In Stock: 315
WHS-HK: 0
WHS-ZH: 315
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.1777 $ 0.89
50+ $0.1463 $ 7.32
150+ $0.1329 $ 19.94
500+ $0.1072 $ 53.60
2500+ $0.0997 $ 249.25
5000+ $0.0953 $ 476.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.