LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SiTime SIT3373AI-2B2-33NE307.695484X product image
Photos non contractuelles

SiTime SIT3373AI-2B2-33NE307.695484X

Fabricant
Réf. Fab.
SIT3373AI-2B2-33NE307.695484X
Réf. LCSC
C991036
Condit.
SMD3225-6P
Numéro Client
Caract. clés
307.6955MHz SMD3225-6P Oscillators
Fiche TechniqueSiTime SIT3373AI-2B2-33NE307.695484X
Pièces alternatives5
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 14.8297$ 14.83
200+$ 5.7387$ 1147.74
500+$ 5.538$ 2769.00
1,000+$ 5.4377$ 5437.70
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantSiTime
Condit.SMD3225-6P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency307.6955MHz
Voltage - Supply3.3V

Description

Traduction par IA

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Caractéristiques

Traduction par IA
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Applications

Traduction par IA
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Pièces alternatives

MPNFabricantType alternatifConditionnementDisponibilitéPrix unitaire
SIT3373AI-2B2-33NH307.695484TSiTimeSimilairesSMD3225-6P0$ 14.8297
SIT3373AI-2B2-33NH307.695484XSiTimeSimilairesSMD3225-6P0$ 14.8297
SIT3373AI-2B2-33NB307.695484TSiTimeSimilairesSMD3225-6P0$ 14.8297
SIT3373AI-2B2-33NY307.695484TSiTimeSimilairesSMD3225-6P0$ 14.8297
SIT3373AI-2B2-33NY307.695484YSiTimeSimilairesSMD3225-6P0$ 14.8297