The 0402 Resistor Guide: Dimensions, Footprints, and Soldering Tips

Key Takeaways

  • Physical reality: The 0402 package measures exactly 1.0 mm x 0.5 mm, making it about 75-80% smaller by area than the 0805 package; high-density layouts can use pads as tight as 0.5 mm x 0.5 mm with a 0.2 mm gap, though IPC-7351B’s Nominal land pattern is somewhat larger (see FAQ for details).
  • Tolerance drives placement accuracy: Standard 0402 resistors ship with 1% tolerance (E96 series); upgrading to 0.1% adds cost but eliminates the need for post-assembly trimming in precision analog circuits.
  • Solder paste volume is critical: IPC-7351B recommends a stencil aperture reduction of 10-20% for 0402 pads to prevent bridging — excess paste is the leading cause of 0402 assembly rework.
  • Power rating is 0.0625 W (1/16 W) at 70 degrees C: Above that temperature, derate linearly to zero watts at 155 degrees C (approximately 0.000735 W/degrees C) to avoid resistive element degradation.

What Is a 0402 Resistor?

A 0402 resistor is a two-terminal surface-mount passive component measuring 1.0 mm x 0.5 mm (imperial code 0402), designed to limit or divide current in a PCB circuit.

Internal Construction and Materials

The resistive element consists of a ruthenium oxide (RuO2) thick-film paste screen-printed onto a high-purity alumina (Al2O3) ceramic substrate, then laser-trimmed to the target resistance. Terminations are silver-palladium alloy capped with nickel and tin plating for RoHS-compliant soldering. The thin film variant, used for sub-0.1% tolerance parts, deposits tantalum nitride (TaN) by sputtering, achieving sheet resistance uniformity within ±5 ppm/°C TCR.

Why the 0402 Is Indispensable for Engineers

The 0402 format has effectively replaced the 0603 and 0805 as the default passive size in RF, mobile, and miniaturized industrial designs. Its compact footprint allows routing density improvements of 30-40% compared to 0603 in equivalent circuit blocks, while the electrical performance — particularly parasitic inductance below 0.5 nH — makes it suitable for decoupling and filtering up to several hundred MHz.

What Are the Key Features and Advantages of 0402 Resistors?

Feature Description Engineering Benefit
1.0 mm x 0.5 mm Body EIA 0402 / IEC 1005 standard; 0.5 mm x 0.5 mm pad, 0.2 mm inter-pad gap Enables >1,000 component/cm2 placement density on 4-layer boards
Low Parasitic Inductance Self-inductance typically 0.4-0.6 nH; body capacitance ~0.05 pF Effective decoupling and EMI filtering remain valid to 500 MHz
Wide Resistance Range 1 ohm to 10 Mohm in E24/E96 series; 0 ohm jumpers also available Single-package family covers pull-up, pull-down, current sense, and termination roles

How Parasitic Inductance Affects High-Frequency Designs

At frequencies above 100 MHz, the self-resonant frequency (SRF) of the resistor body becomes a critical parameter. For a 0402 with 0.5 nH inductance and 0.05 pF capacitance, SRF = 1 / (2π × sqrt(L × C)) ≈ 31.8 GHz. Below SRF, the component behaves resistively; above it, it becomes inductive. This headroom is why the 0402 remains usable well past 500 MHz, but engineers working near or above 20 GHz should still verify the SRF from the manufacturer’s S-parameter data rather than relying on the nominal resistance value alone, since actual parasitics vary by termination geometry and PCB layout.

What Are the Technical Specifications to Watch?

Parameter Thick Film / Typical Thin Film / Typical Unit Compliance
Max Voltage (Vmax) 50 50 V IEC 60115-1
Power Rating (70 degrees C) 0.0625 0.0625 W IEC 60115-1
Tolerance 1% / 5% 0.1% / 0.5% % EIA-RS-279
TCR +/-100 ppm/degrees C +/-10 to +/-25 ppm/degrees C ppm/degrees C MIL-STD-202
Operating Temp Range -55 to +155 -55 to +155 degrees C AEC-Q200 (auto grade)
Insulation Resistance >10 Gohm at 100 V DC >10 Gohm at 100 V DC ohm IEC 60115-1
RoHS / REACH Yes Yes EU RoHS 2011/65/EU

How Do These Specifications Affect Real-World Performance?

  • Power derating above 70 degrees C: The 0.0625 W rating is only valid at 70 degrees C. For a junction operating at 125 degrees C, the available power drops to approximately 0.022 W. Ignoring this derating is the most common cause of 0402 resistor drift and open-circuit failure in automotive underhood applications.
  • TCR and precision circuits: A 100 ppm/degrees C TCR on a 10 kohm resistor introduces a 1 kohm/degrees C drift, which is unacceptable in precision ADC input dividers. In those cases, specifying a thin-film 0402 at 25 ppm/degrees C TCR is the minimum requirement.
  • Voltage coefficient: Thick-film resistors above 100 kohm exhibit measurable voltage coefficients — typically -1 to -5 ppm/V — due to the nonlinear RuO2 microstructure. For high-impedance sensor front-ends, this nonlinearity must be budgeted into the error analysis.

What Are the Customization and Configuration Options?

Package Types and Application Context

The 0402 is exclusively an SMD package, and as such, it pairs with standard pick-and-place tooling using a 0.3 mm nozzle tip (recommended). Within the 0402 family, however, several key variants exist that change how the part integrates into a design.

  • Standard 0402 (1005 metric): 0 mm x 0.5 mm body; the default choice for general signal conditioning, pull-up/pull-down resistors, and current limiting in LED drive circuits. Suitable for wave or reflow soldering above 260 degrees C per JEDEC J-STD-020.
  • 0402 zero-ohm jumper: Used extensively as a board-layer bridge for single-layer routing workarounds and as DNP (do-not-populate) placeholders for field configuration. Rated at 50 mA maximum current.
  • 0402 current sense resistor: Available in values from 0.01 ohm to 1 ohm with 1% tolerance and four-terminal (Kelvin) pad layouts on specialized parts; however, true Kelvin sensing typically migrates to 0603 or larger for lower parasitic resistance error.

Material Variants and Packaging for Production

  • Thick film vs. thin film: Thick film (RuO2) dominates general-purpose use due to lower cost and availability. Thin film (TaN) is mandatory for TCR below 25 pm/degrees C or tolerance better than 0.5%, as encountered in precision instrumentation and RF attenuators.
  • E24 vs. E96 series: Standard 0402 resistors are available in E24 (24 values per decade, 5% steps) and E96 (96 values per decade, 1% steps). Selecting the E96 series eliminates the need for resistor networks to hit exact voltage divider ratios.
  • Temperature grade — commercial vs. industrial vs. automotive: Commercial grade covers -40 degrees C to +85 degrees C; industrial extends to +125 degrees C; AEC-Q200-qualified automotive parts are rated to +155 degrees C with HTOL (High Temperature Operating Life) testing at 1,000 hours minimum.
  • Tape-and-reel vs. cut tape vs. bulk: For SMT production, 7-inch (180 mm) reels hold approximately 10,000 units of 0402 resistors in 8 mm carrier tape. Cut tape is appropriate for prototyping but is incompatible with auto-feeder magazine systems, which require full reel loads.

How Are 0402 Resistors Used in Real-World Application Scenarios?

  1. IoT Sensor Node Pull-Up Networks: I2C bus pull-up resistors in a 3.3 V IoT node must fit within a 5 mm x 8 mm module; 0402 resistors at 4.7 kohm occupy one-third the board area of 0603 equivalents, allowing dual-bus configurations within the same footprint.
  2. Automotive ADAS Camera Module Termination: LVDS differential pairs in forward-facing camera front-ends require 100 ohm termination resistors with TCR below 50 ppm/degrees C to maintain impedance matching over the -40 degrees C to +105 degrees C underdash temperature range — an AEC-Q200 Grade 1 0402 thin film fulfils this requirement directly.
  3. RF Attenuator Pi-Networks for 5G mmWave Front-End Modules: At 28 GHz, the compact 0402 body minimises parasitic shunt capacitance to under 0.05 pF, preserving the attenuator’s insertion loss flatness within +/-0.5 dB across the 24-29 GHz band, which 0603 packages cannot achieve due to their higher distributed capacitance.
  4. Medical Wearable Biopotential Front-End Bias Resistors: ECG lead-off detection circuits require precision 10 Mohm bias resistors with low current noise; thin-film 0402 parts at 0.1% tolerance deliver the bias stability needed to detect sub-millivolt biopotential signals without introducing 1/f noise above the Johnson noise floor.

Find Your 0402 Resistor on LCSC

LCSC stocks thousands of 0402 resistor variants from leading manufacturers, including Yageo, Vishay, and Susumu, as well as competitively priced Asian brands such as UniOhm, FH (Fenghua), and CRGP, covering thick-film general-purpose parts through to AEC-Q200 automotive thin-film series.

When sourcing on LCSC, use the following filters to narrow to the right part quickly:

  • Resistance value + tolerance: Filter to E96 series (1%) for general analog design; select 0.1% or 0.5% for precision applications.
  • TCR range: Set maximum TCR to 100 ppm/degrees C for standard use, or 25 ppm/degrees C for precision/RF work.
  • AEC-Q200 certification filter: Apply when designing for automotive or extended industrial temperature ranges to ensure HTOL and humidity test compliance.
  • Packaging type: Select Tape & Reel (7-inch reel, 10K units) for production, or Cut Tape for prototyping and small-batch runs.

How Do Thick-Film and Thin-Film 0402 Resistors Compare?

Attribute Thick Film (RuO2) Thin Film (TaN) Best For
Tolerance 1% to 5% 0.1% to 0.5% Thin film for precision ADC dividers, RF attenuators
TCR +/-100 ppm/degrees C +/-10 to +/-25 ppm/degrees C Thin film where temp stability matters above 50 degrees C
Unit Cost (typical) USD 0.001 to USD 0.005 USD 0.02 to USD 0.15 Thick film for cost-optimised high-volume designs
Noise Performance -10 to 0 dBuV excess noise -30 to -20 dBuV excess noise Thin film for low-noise sensor front-ends

Quick Selection Guide

  • General pull, LED current limit, decoupling? → Thick film, E24/E96, 1%, 100 ppm/degrees C; cost-optimal choice.
  • Precision voltage divider for ADC reference? → Thin film, 0.1% tolerance, 25 ppm/degrees C TCR; use matched-pair resistors from the same reel for best tracking.
  • RF Pi-attenuator above 1 GHz? → Thin film 0402; verify SRF and S-parameters from the manufacturer’s data sheet.
  • Automotive underhood or industrial up to +125 degrees C? → AEC-Q200 Grade 1 rated part; confirm HTOL test data in the product qualification report.
  • Ultra-high resistance above 1 Mohm in a humid environment? → Thick film with conformal coating on the PCB; verify resistance stability under 85 degrees C / 85% RH per IEC 60068-2-67.

Conclusion: Choosing the Right 0402 Resistor for Your Design

The fundamental trade-off with 0402 resistors is between assembly yield and board density: the package delivers substantial routing efficiency gains, but demands tighter solder paste control, finer stencil apertures, and higher pick-and-place accuracy than 0603 or 0805. The practical decision threshold is straightforward — if your board pitch and component density require 0402, validate your stencil design against IPC-7525 and confirm your placement machine’s Cpk specification for 0.5 mm-pitch components.

When the choice between thick and thin film is not immediately obvious, weigh three factors: required TCR over the full operating temperature range, allowable tolerance stack in the signal chain, and unit cost sensitivity at production volume. The governing principle to carry forward is this: at 0402, electrical parasitics and mechanical tolerances are tightly coupled — a 10-degree C ambient increase at maximum load can consume 30% of your power budget headroom, while a 0.05 mm pad misregistration can shift the effective resistance by the equivalent of half a tolerance grade.

Frequently Asked Questions

Q: How much should I derate the 0402 resistor power rating at elevated ambient temperatures?

A: The standard IEC 60115-1 derating curve begins at 70 degrees C for a 0402 rated at 0.0625 W. Above that point, derate linearly to zero watts at 155 degrees C. For example, at 105 degrees C, the allowable dissipation falls to approximately 0.036 W. Always confirm the specific derating curve in the manufacturer’s data sheet, as some vendors start derating at 85 degrees C.

Q: What PCB pad dimensions does IPC-7351B specify for 0402 reflow soldering?

A: IPC-7351B Land Pattern Standard, Nominal (Level B) density, specifies a pad size of approximately 0.6 mm (length) x 0.5 mm (width) per pad, with roughly a 0.4 mm gap between pads, for a nominal courtyard in the range of 1.5 mm x 0.8 mm. Exact figures vary slightly by CAD library vendor, so always cross-check against the manufacturer’s recommended land pattern before finalizing. For wave-solder compatibility, pad length is extended by 0.3-0.5 mm on the trailing edge to manage solder shadowing, though 0402 in wave soldering is generally discouraged in favour of selective soldering.

Q: Can I substitute a 0402 thick-film resistor with a thin-film part without PCB changes?

A: Yes, provided the package dimensions and termination metallurgy are identical. However, verify that the thin-film part’s maximum operating voltage matches the application — some thin-film 0402 resistors have a lower maximum working voltage (typically 25 V versus 50 V for thick film) due to the thinner dielectric layers. Always cross-reference the part’s qualification standard and temperature grade, not just the resistance value.

Q: What stencil thickness and aperture reduction should I use for 0402 paste printing?

A: A 0.12 mm (120 µm) stainless steel stencil is standard for boards with mixed 0402 and larger components. Apply a 10-20% aperture area reduction on 0402 pads relative to the IPC-7351B land pattern to compensate for paste volume excess at small aperture-to-thickness ratios below 0.66 (area ratio rule). Electroformed nickel stencils with trapezoidal aperture walls further improve paste release by 15-20% compared to laser-cut stainless steel.

Q: How do I select the correct 0402 resistor for an I2C pull-up in a 3.3 V, 400 kHz Fast Mode system?

A: For a 400 kHz Fast Mode I2C bus at 3.3 V with a target rise time of 100 ns and bus capacitance of 50 pF, the minimum pull-up resistance is R = t_rise / (0.8473 x C_bus) = 100 ns / (0.8473 x 50 pF) = approximately 2.36 kohm. A standard E96 value of 2.37 kohm at 1% tolerance is the correct selection. Choose a 4.7 kohm part only if bus capacitance is below 25 pF, as higher values extend the rise time beyond the 300 ns Fast Mode maximum and cause data errors at elevated temperatures where leakage increases.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC