4093 CD4093 Logic Gate ICs: Complete Engineering Guide

The 4093 CD4093 Logic Gate ICs are quad 2-input NAND gates built on CMOS technology with Schmitt-trigger inputs. Originally standardised under the CD4000B series, it remains one of the most widely deployed logic devices in embedded systems, industrial controls, and signal-conditioning circuits worldwide.

Unlike standard NAND gates, every input on the 4093 CD4093 passes through a Schmitt trigger — a comparator with hysteresis — before reaching the logic core. This single architectural decision gives the device exceptional noise immunity, making it suitable for slow, noisy, or undefined-edge digital signals that would cause conventional CMOS gates to oscillate or latch incorrectly.

Whether you are designing a crystal oscillator, a touch-sensor debounce circuit, or a simple monostable timer, the 4093 CD4093 offers a cost-effective, robust building block backed by decades of cross-vendor support.

Why 4093 CD4093 Logic Gate ICs Matter in Engineering

  • Available from virtually every major semiconductor manufacturer at sub-$0.20 unit pricing
  • Wide supply voltage range (3 V to 18 V) covers everything from coin-cell battery circuits to 12 V industrial logic
  • Schmitt-trigger inputs eliminate the need for external RC wave-shaping in oscillator and timer designs
  • Operates across -55 °C to +125 °C, suitable for automotive and industrial environments
  • SOIC-14, TSSOP-14, and DIP-14 packages support both legacy PCB layouts and modern SMD production

Key Concepts of 4093 CD4093 Logic Gate ICs

Understanding three core principles is essential before working with the 4093 CD4093 in any design.

CMOS Logic and Static Power Dissipation

The CD4093 uses complementary metal-oxide-semiconductor (CMOS) technology. Pull-up and pull-down transistors are never simultaneously on in a stable state, so quiescent current drain is in the nanoampere range. Dynamic power, consumed during switching, scales with frequency and supply voltage: P = C * V^2 * f. At low frequencies this remains negligible, making the 4093 ideal for battery-powered applications.

Schmitt-Trigger Hysteresis

Each input on the 4093 CD4093 Logic Gate IC has two switching thresholds: a positive-going threshold (V+) and a negative-going threshold (V-). The difference between them is the hysteresis voltage (VH = V+ – V-). At VDD = 10 V the typical values are:

  • V+ (positive threshold): approximately 6.0 V
  • V- (negative threshold): approximately 3.5 V
  • VH (hysteresis): approximately 2.5 V

A signal must cross V+ to switch the output LOW and must fall below V- to switch the output HIGH. Noise spikes smaller than VH cannot cause a false transition — this is the fundamental noise immunity advantage of the 4093 CD4093 over standard CD4011 NAND gates.

NAND Boolean Function

Each gate implements: Y = NOT(A AND B). When both inputs are HIGH, the output is LOW. Any other input combination produces a HIGH output. By tying both inputs of a single gate together, it degenerates to a simple inverter — a common technique when using the 4093 CD4093 as an oscillator buffer or signal conditioner.

Architecture / How 4093 CD4093 Logic Gate ICs Work

The CD4093 contains four independent, identical gate cells sharing a common power rail. Each cell consists of two stages: a Schmitt-trigger input stage and a CMOS NAND output stage.

4093 CD4093 Logic Gate IC Pinout and Components

The device is housed in a 14-pin package with the following standard pinout (DIP-14 and SOIC-14 are identical):

Pin Label Gate Function
1 A1 Gate 1 Input A of Gate 1
2 B1 Gate 1 Input B of Gate 1
3 Y1 Gate 1 Output of Gate 1
4 A2 Gate 2 Input A of Gate 2
5 B2 Gate 2 Input B of Gate 2
6 Y2 Gate 2 Output of Gate 2
7 GND Power Negative supply (0 V)
8 Y3 Gate 3 Output of Gate 3
9 A3 Gate 3 Input A of Gate 3
10 B3 Gate 3 Input B of Gate 3
11 A4 Gate 4 Input A of Gate 4
12 B4 Gate 4 Input B of Gate 4
13 Y4 Gate 4 Output of Gate 4
14 VDD Power Positive supply (3 V to 18 V)

4093 CD4093 Internal Signal Workflow

Tracing a signal through a single gate cell illustrates the full workflow:

  1. Input signal arrives at the Schmitt-trigger comparator. The comparator checks whether the signal has crossed V+ (going HIGH) or V- (going LOW).
  2. Once a threshold is crossed, the Schmitt stage produces a clean digital edge, rejecting any noise below the hysteresis voltage.
  3. The clean edge feeds into the CMOS NAND logic core, where two p-channel pull-ups and two n-channel pull-downs implement the Boolean function Y = NOT(A AND B).
  4. The output stage drives the result onto the output pin with rail-to-rail swing under low-load conditions.

Technical Specifications of 4093 CD4093 Logic Gate ICs

The table below summarises the key datasheet parameters for the CD4093B series at the three most common supply voltages.

Parameter Symbol @ 5 V @ 10 V @ 15 V Notes
Supply Voltage Range VDD 3–18 V 3–18 V 3–18 V Absolute max 18 V
Positive Threshold (typ.) V+ 3.0 V 6.0 V 9.0 V ~60% of VDD
Negative Threshold (typ.) V- 1.8 V 3.5 V 5.0 V ~35% of VDD
Hysteresis (typ.) VH 1.2 V 2.5 V 4.0 V Improves with VDD
Propagation Delay (typ.) tpd 125 ns 60 ns 40 ns CL = 50 pF
Quiescent Supply Current IDD 1 µA 2 µA 4 µA Per device, max
Output High Voltage VOH 4.95 V 9.95 V 14.95 V IOH = -1 mA
Output Low Voltage VOL 0.05 V 0.05 V 0.05 V IOL = 1 mA
Input Capacitance (typ.) CIN 5 pF 5 pF 5 pF Per input pin
Operating Temperature TA -55 to +125 °C -55 to +125 °C -55 to +125 °C Military grade

Implementation Guide for 4093 CD4093 Logic Gate ICs

The following sections walk through three progressive implementation scenarios: basic gate use, RC oscillator design, and multi-gate waveform conditioning.

Setup: Power Supply and Decoupling

Proper power supply design is the foundation of reliable 4093 CD4093 operation.

  • Place a 100 nF ceramic decoupling capacitor between VDD (pin 14) and GND (pin 7), located within 5 mm of the IC body.
  • For noisy environments or long supply traces, add a 10 µF electrolytic in parallel to handle low-frequency transients.
  • Leave unused gate inputs tied to GND or VDD — never float them. Floating CMOS inputs draw unpredictable currents and are a common source of EMC failures.
  • If operating at 5 V for 5 V-TTL interfacing, confirm that the Schmitt threshold V+ (~3.0 V) is compatible with the driving source’s VOH specification.

Core Implementation: Astable RC Oscillator

The most common application of a single 4093 CD4093 gate is a free-running RC oscillator. Connect both inputs of Gate 1 together (wired-AND = inverter mode), then add a feedback resistor and timing capacitor:

Circuit connections:

  1. Wire A1 (pin 1) and B1 (pin 2) together — this converts Gate 1 into a Schmitt-trigger inverter.
  2. Connect a resistor R1 from Y1 (pin 3) back to the tied inputs (pins 1–2).
  3. Connect a capacitor C1 from the tied inputs to GND (pin 7).
  4. The output at Y1 is a square wave. The oscillation frequency is approximated by: f ≈ 1 / (1.4 × R1 × C1).

For f = 1 kHz with C1 = 100 nF: R1 = 1 / (1.4 × 100e-9 × 1000) ≈ 7.14 kΩ. Use R1 = 6.8 kΩ (E24 series) for a value close to target.

Note: The precise frequency depends on VDD, temperature, and component tolerances. For timing-critical designs, replace R1 with a potentiometer or use a crystal oscillator with the remaining gates as buffers.

Core Implementation: Crystal-Controlled Oscillator

For stable clock generation, use one gate as a Pierce crystal oscillator and the remaining three as buffers or wave-shapers:

  1. Connect a crystal XTAL between the tied inputs of Gate 1 (inverter mode) and its output.
  2. Add load capacitors (18–33 pF typical) from each crystal terminal to GND.
  3. Add a feedback resistor (1 MΩ to 10 MΩ) in parallel with the gate to bias the input in its linear region.
  4. Buffer the output through Gate 2 (also in inverter mode) to isolate load capacitance from the oscillator loop.

Optimization Tips for 4093 CD4093 Logic Gate ICs

  • Minimize feedback resistor tolerance: Use 1% metal-film resistors for R1 in oscillator designs. Carbon-film resistors drift with temperature, directly shifting oscillation frequency.
  • Choose C0G/NP0 capacitors for timing: C0G (NP0) capacitors have near-zero temperature coefficient. Avoid X5R or X7R dielectrics in timing-critical applications.
  • Drive loads through a buffer gate: Each output can sink/source only ~1–4 mA (VDD-dependent). Use a spare gate as a buffer before driving LEDs, transistors, or longer trace runs.
  • Exploit hysteresis for slow signals: If your input signal has rise/fall times > 1 µs, the Schmitt trigger eliminates the need for external wave-shaping. This is one of the CD4093’s key design advantages over CD4011.
  • Keep unused pins terminated: Tie unused input pairs to GND or VDD and tie their outputs to VDD through a 1 kΩ resistor if you need to prevent them from oscillating from parasitic coupling.

Customisation and Configuration of 4093 CD4093 Logic Gate ICs

The CD4093 is available from multiple vendors with differing temperature grades and package options:

Variant Package Temp Range VDD Range Primary Use
CD4093BE DIP-14 -55 to +125 °C 3–18 V Prototyping, legacy PCB
CD4093BM SOIC-14 -55 to +125 °C 3–18 V SMD production
HEF4093BT SOIC-14 -40 to +125 °C 3–18 V Industrial (NXP/Nexperia)
MC14093B DIP-14 -55 to +125 °C 3–18 V Military/SpaceCom heritage
TC4093BP DIP-14 -40 to +125 °C 3–18 V Toshiba, Asia supply chain

Real-World Use Cases of 4093 CD4093 Logic Gate ICs

Use Case 1: Infrared Remote Control Receiver Conditioning

Environment: Consumer electronics, set-top boxes, lighting controllers.

Challenge: The demodulated signal from an IR photodiode often has slow edges and significant noise from ambient fluorescent lighting. Standard logic gates latch or produce glitches on noisy transitions.

Solution: Route the demodulated IR signal through one 4093 CD4093 gate configured as a Schmitt-trigger inverter. The 2.5 V hysteresis (at 10 V VDD) absorbs noise transients, producing a clean digital pulse train for the microcontroller UART or timer input. No external filter capacitor is required, reducing BOM cost and PCB area.

Use Case 2: Industrial Pushbutton Debouncer

Environment: PLC auxiliary input modules, factory floor control panels.

Challenge: Mechanical switch contacts bounce for 1–50 ms on closure, generating dozens of false logic transitions that corrupt event counters or trigger multiple interrupts.

Solution: An RC network (R = 10 kΩ, C = 100 nF; time constant = 1 ms) placed before a 4093 CD4093 input slows the voltage transition well below the bounce duration. The Schmitt trigger then produces a single clean edge regardless of how many times the contact bounces, because the capacitor prevents the voltage from reaching V+ during a bounce. This is more reliable than software debouncing at high interrupt rates.

Use Case 3: Battery-Powered Sensor Wake-Up Oscillator

Environment: Wireless IoT sensor nodes, gas or smoke detectors, agricultural monitoring.

Challenge: A low-frequency oscillator (~1 Hz to 10 Hz) is needed to wake a microcontroller periodically, but quiescent current must stay in the microampere range to achieve multi-year battery life.

Solution: One gate of the CD4093 configured as an RC oscillator with R = 1 MΩ and C = 1 µF produces approximately 0.7 Hz. The total device quiescent current is under 4 µA at 5 V VDD. The square-wave output connects directly to a GPIO interrupt, waking the MCU for a measurement cycle before returning to sleep. Three remaining gates are tied-off and unused.

Common Challenges with 4093 CD4093 Logic Gate ICs

  • Challenge: Oscillator frequency drifts with temperature. Root cause: resistor and capacitor temperature coefficients. Solution: use C0G capacitors and 1% metal-film resistors; optionally add a negative-temperature-coefficient (NTC) resistor in series to compensate.
  • Challenge: Output glitching when input hovers near V+ or V-. Root cause: the input RC time constant is too short relative to noise frequency. Solution: increase RC time constant to ensure the signal spends minimal time in the threshold band.
  • Challenge: Device fails ESD testing on input pins. Root cause: inputs directly exposed to connectors without protection. Solution: add a 1 kΩ series resistor plus a pair of BAV99 Schottky diodes to VDD and GND on any externally exposed input.
  • Challenge: Interfacing 3.3 V logic outputs to 5 V CD4093 inputs. Root cause: V+ at 5 V is approximately 3.0 V, which is marginal against a 3.3 V VOH. Solution: operate the CD4093 from 3.3 V (it is fully specified down to 3 V) to match the logic family, or use a level-translator IC.
  • Challenge: Excessive supply current in noisy environment. Root cause: high-frequency noise coupling into floating or improperly terminated inputs causes internal CMOS transistors to switch at MHz rates, dramatically increasing dynamic power. Solution: terminate all unused inputs and add decoupling capacitors.

Best Practices for 4093 CD4093 Logic Gate ICs

  • Always decouple VDD with 100 nF ceramic immediately adjacent to the IC; add 10 µF bulk where supply impedance is a concern.
  • Tie all unused gate inputs to a defined logic level (GND or VDD); never leave them floating on an assembled board.
  • Use the Schmitt-trigger hysteresis deliberately: design RC time constants so the input signal crosses both V+ and V- cleanly, not hovering near threshold.
  • When cascading multiple 4093 stages, account for cumulative propagation delay (up to 125 ns per gate at 5 V, 50 pF) to verify setup and hold timing.
  • Select the appropriate package for your production process: DIP-14 for prototyping and through-hole assemblies; SOIC-14 or TSSOP-14 for SMT reflow production.
  • Document the configured use of each gate on the schematic (oscillator, buffer, debouncer) to simplify future PCB revisions and design reviews.
  • When using as a crystal oscillator, validate startup behavior across the full temperature range. Low-temperature crystal ESR increases and can prevent oscillation if the feedback resistor is too small.

Performance Considerations of 4093 CD4093 Logic Gate ICs

Scalability

A single CD4093 provides four independent gates. For systems requiring more logic, additional devices can be cascaded with no special interfacing — CMOS output levels drive CMOS inputs directly. However, fan-out is practically limited to 50 or fewer CMOS inputs (input leakage is negligible; the limit is capacitive loading on propagation delay). For high-speed applications above ~10 MHz, consider the 74HC family which offers identical pinout with significantly lower propagation delays.

Power Efficiency

The 4093 CD4093 is one of the lowest-static-power logic ICs available. Quiescent current is typically 1–4 µA across the supply range. Dynamic power consumption scales with VDD^2 and operating frequency. At 10 V and 1 MHz, a single gate dissipates approximately 0.5 mW. For micropower applications, keep VDD as low as the system permits and minimise the number of gates switching simultaneously.

Cost and Availability

The CD4093 is a mature, widely second-sourced component. Unit pricing in 1,000-piece quantities is typically below $0.15 from distributors such as Mouser, DigiKey, LCSC, and Arrow Electronics. Extended temperature (-55 °C to +125 °C) grades carry a modest premium. Short lead times and multiple authorised sources make it highly suitable for high-volume or safety-critical designs where supply chain resilience is required.

Comparison: CD4093 vs. CD4011 vs. 74HC132

Feature CD4093 CD4011 74HC132
Schmitt Inputs Yes No Yes
VDD Range 3–18 V 3–18 V 2–6 V
tpd @ 5 V 125 ns (typ.) 125 ns (typ.) 8 ns (typ.)
Hysteresis @ 5 V ~1.2 V None ~0.7 V
Best for Noisy/slow signals, oscillators Clean fast logic High-speed noise immunity

Conclusion

The 4093 CD4093 Logic Gate IC remains a first-choice component wherever noise-immune digital logic is needed without the complexity of microcontrollers or PLDs. Its Schmitt-trigger inputs deliver guaranteed noise rejection, its wide supply range covers the full spectrum from battery-powered IoT devices to 12–15 V industrial logic, and its ultra-low quiescent current makes it nearly invisible in power budgets.

Choose the CD4093 when:

  • Input signals have slow edges, noise, or undefined rise/fall times
  • An RC oscillator, monostable, or touch-sensor circuit needs built-in hysteresis
  • Supply voltage flexibility (3 V to 18 V) is a design requirement
  • Long-term component availability and multi-source procurement are priorities

For applications requiring higher speed (> 20 MHz) or 3.3 V only operation, evaluate the 74HC132 as a pin-compatible alternative with Schmitt-trigger inputs, faster propagation, and lower hysteresis.

FAQ About 4093 CD4093 Logic Gate ICs

Q1: What Is the Difference Between a CD4093 and a CD4011?

Both ICs contain four 2-input NAND gates in identical 14-pin packages. The key difference is that the CD4093 has Schmitt-trigger inputs and the CD4011 does not. This means the CD4093 has built-in hysteresis (typically 1.2 V at 5 V, 2.5 V at 10 V), making it immune to noise on slow or noisy input signals. The CD4011 requires a clean, well-defined digital signal at its inputs. For oscillator and debounce applications, the CD4093 is the preferred choice; for straightforward logic combinatorics with clean signals, either part works.

Q2: How Do I Calculate the Oscillation Frequency of a 4093 CD4093 RC Oscillator?

The approximate formula for a single Schmitt-trigger inverter oscillator (both inputs tied together) is: f ≈ 1 / (1.4 × R × C). For example, R = 100 kΩ and C = 10 nF gives approximately 714 Hz. Note that this formula provides a close estimate; the actual frequency varies by ±20–30% depending on component tolerances, VDD, and temperature. For precision frequency generation, use a crystal oscillator topology with the CD4093 gate biased as a linear amplifier by a large-value feedback resistor (1 MΩ to 10 MΩ).

Q3: Can I Operate the CD4093 From a 3.3 V Supply Alongside a Microcontroller?

Yes. The CD4093 is fully specified from 3 V VDD. At 3.3 V the Schmitt thresholds scale to approximately V+ = 2.0 V and V- = 1.2 V, which is compatible with 3.3 V CMOS logic levels (VOH typically 3.0 V or above). However, propagation delay increases at lower supply voltages — expect approximately 150–200 ns at 3.3 V. If driving the CD4093 from a 5 V system while the microcontroller operates at 3.3 V, run the CD4093 from 3.3 V to avoid input overvoltage, or use a level translator.

Q4: What Is the Maximum Output Current the CD4093 Can Deliver?

At VDD = 10 V the output can typically source or sink 1.5 mA continuously while maintaining VOH > 9.95 V or VOL < 0.05 V. At VDD = 5 V this drops to approximately 0.5 mA. The absolute maximum output current is 10 mA, but operating at this level degrades output voltage swing significantly. For loads above 1 mA — such as LEDs or small transistors — buffer the CD4093 output through a spare gate or use a dedicated driver IC.

Q5: What Happens If I Leave a CD4093 Input Pin Floating?

Floating CMOS inputs on any CD4093 Logic Gate IC are a serious reliability risk. CMOS input impedance is very high (> 10^12 Ω), so floating pins pick up ambient noise, electrostatic charge, or cross-talk and can settle at any voltage — including the mid-rail region between V- and V+. In this region the output is indeterminate and internal CMOS transistors may conduct simultaneously, causing elevated supply current, heating, and potential latch-up in severe cases. Always tie unused inputs to VDD or GND via a 10 kΩ to 100 kΩ resistor, or connect them to the output of the same gate (if using it as a gate) to force a defined state.

Q6: Is the 4093 CD4093 Suitable for Automotive Applications?

Yes, with appropriate grade selection. Most CD4093 variants are characterised from -55 °C to +125 °C, which covers automotive under-hood conditions as specified by AEC-Q100 Grade 1. Ensure the selected part number has AEC-Q100 qualification if formal automotive traceability is required. Nexperia’s HEF4093B and Texas Instruments’ CD4093B in SOIC-14 are common choices for automotive-qualified designs. Verify the specific part number’s qualification status in the distributor’s parametric data before finalising your BOM.

Find What You Need on LCSC

Finding the right 4093 CD4093 Logic Gate IC for your design is straightforward on LCSC. LCSC stocks CD4093 variants from Nexperia, Texas Instruments, and Toshiba across DIP-14, SOIC-14, and TSSOP-14 packages. You can filter by temperature grade, compare prices, and order in any quantity. Browse the full CD4093 catalogue at LCSC.COM.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC