Acrylic vs. PET Front Panel
Acrylic (PMMA) and PET Front Panel each bring distinct strengths to front panel design. PMMA excels when optical-grade clarity is the top priority, while PET is favored for applications demanding durability and reliable performance across broader thermal ranges.
Key Takeaways
- Optical performance: Acrylic (PMMA) achieves 92% light transmission and < 1% haze (ASTM D1003) — the specification for laboratory, medical, and display overlay applications. PET achieves 88–90% transmission with 1–3% haze.
- Impact resistance: PET’s notched Izod impact strength (35–75 J/m) is 2–3× higher than acrylic (16–32 J/m) per ASTM D256. Factory floor HMI panels subject to mechanical shock should be PET.
- Temperature range: PET operates from −60°C to +115°C; acrylic is limited to −40°C to +80°C. Enclosures where panel surface temperature may approach 80°C require engineering review for acrylic.
- Cost inflection point at 2,000 units: Below 500 units, laser-cut acrylic and PET are roughly cost-equivalent. Above 2,000 units, PET’s lower raw material cost and die-cut compatibility yield a 30–45% BOM cost reduction per panel.
- Chemical resistance: PET resists aromatic solvents, industrial oils, and cleaning agents (ASTM D543). Acrylic degrades under aromatic solvent exposure — a field-failure risk on factory floors using hydrocarbon-based cleaners.
- Capacitive touch (PCAP): PET’s lower dielectric constant (3.0–3.4 vs acrylic’s 3.3–3.9 at 1 MHz) offers a slight advantage for thin-film PCAP sensors at thicknesses ≤ 3 mm.
Acrylic vs. PET Front Panel Material Properties Comparison
| Property | PMMA (Acrylic) | PET | Test Standard | Relevance to HMI |
| Optical Clarity | 92% | 88–90% | ASTM D1003 | Display legibility |
| Haze Level | < 1% | 1–3% | ASTM D1003 | Anti-glare performance |
| Izod Impact Strength | 16–32 J/m | 35–75 J/m | ASTM D256 | Resistance to mechanical shock |
| Operating Temp. Range | −40 to +80°C | −60 to +115°C | IEC 60068-2 | Thermal envelope |
| Vicat Softening Point | ~100°C | ~170°C | ISO 306 | Heat distortion resistance |
| Dielectric Constant (1 MHz) | 3.3–3.9 | 3.0–3.4 | ASTM D150 | Capacitive touch sensitivity |
| Chemical Resistance (aromatic solvents) | Poor | Good | ASTM D543 | Cleaning agent compatibility |
| Flame Rating | HB (typical) | HB–V-2 (typical) | UL 94 | Fire compliance |
Acrylic vs. PET Front Panel Durability & Environmental Factors
UV Stability
- Acrylic (PMMA): Inherently UV-resistant in cast form. Standard extruded grades yellow and craze over time. Optical-grade cast acrylic with UV stabilisers can sustain < 3 ΔE (CIE) colour shift over 5,000 hours of QUV accelerated weathering.
- PET: Standard PET is susceptible to UV photodegradation. UV-stabilised PET grades with benzotriazole or HALS additives are recommended for any outdoor or high-UV-flux indoor installation. Unmodified PET must not be used in direct sunlight applications.
Scratch Resistance
- Acrylic: Pencil hardness of 2H–3H (ISO 15184). Hard-coat treatments (SiO₂-based or urethane-acrylate) can elevate surface hardness to pencil 4H–6H.
- PET: Baseline pencil hardness of H–2H. PET films are routinely supplied with hard-coat layers achieving 3H–5H for high-wear HMI applications.
Acrylic vs. PET Front Panel Manufacturing & Surface Finishing Options
- Laser Cutting — Acrylic: Cuts cleanly with flame-polished edges. Typical cut tolerances of ±0.1 mm on 3 mm sheet. Generates methyl methacrylate vapour — fume extraction required.
- Laser Cutting — PET: Requires higher power density or slower traversal speeds. Emits acetaldehyde during cutting — ventilation mandatory.
- Die-Cutting: Preferred high-volume method for PET films and thin rigid PET sheet (< 1.5 mm). Tooling NRE: $200–$600 per tool, amortising favourably above 2,000–5,000 units. Acrylic (> 2 mm) is not suitable for die-cutting due to brittleness.
Cost-Benefit Analysis
| Cost Factor | Acrylic Low Vol. | Acrylic High Vol. | PET Low Vol. | PET High Vol. |
| Raw Material (per m²) | $18–$35 | $12–$20 | $8–$15 | $5–$10 |
| Laser Cutting (per panel) | $4–$8 | $1.50–$3 | $5–$9 | $1.80–$3.50 |
| Est. Total BOM (100 units) | $30–$55 | — | $20–$38 | — |
| Est. Total BOM (10,000 units) | — | $5–$12 | — | $3.50–$8 |
Engineering Recommendation Summary
| Application Scenario | Recommended Material | Primary Justification | Key Trade-off |
| Laboratory / Medical HMI | Acrylic (optical grade) | 92% transmission, < 1% haze | Chemical exposure risk; avoid aromatic cleaners |
| Factory Floor / Industrial Cabinet | PET | Impact resistance, oil/solvent resistance | Marginally lower optical clarity (88–90%) |
| High-Volume Consumer (> 10k) | PET | Lower BOM cost, die-cut compatible | Requires surface finishing for optical look |
| Low-Volume Prototype / NPI | Acrylic | No tooling NRE; laser-cut direct from CAD | Higher per-unit cost at scale |
| Outdoor / Harsh Environment | PET (UV-stabilised) | Wider thermal range; moisture resistance | UV-stabilised grade required |
Quick Selection Guide: Acrylic vs PET Front Panel in 60 Seconds
- Medical device display or optical indicator window? → Cast acrylic: 92% transmission, < 1% haze, optical grade
- Factory floor HMI panel exposed to oils or aromatic cleaners? → PET: superior chemical resistance (ASTM D543)
- Outdoor or high-UV installation? → UV-stabilised PET; benzotriazole or HALS additive required
- Production volume > 2,000 units/year? → PET: 30–45% BOM cost reduction over acrylic at volume via die-cut tooling
- Prototype or NPI (< 500 units)? → Either material; acrylic preferred if optical performance must be validated early
- Capacitive touch (PCAP) overlay, < 3 mm? → PET: lower dielectric constant (3.0–3.4) offers slight PCAP sensitivity advantage
- Drop-prone or high-vibration environment? → PET: notched Izod impact strength 2–3× higher than acrylic
Prototype validation using production-intent materials and surface treatments is strongly recommended before BOM finalisation, particularly for industrial HMI applications operating across the full rated environmental envelope.
Find What You Need on LCSC
LCSC Front Panel offers acrylic and PET front panel materials, laser cutting services, and surface finishing options. Filter by material grade, transmission specification, and production volume.