Choosing the Right Solder Mask in PCBA Manufacturing

What Is a Solder Mask and Why Does It Matter?

In the world of electronics, a printed circuit board (PCB) serves as the backbone, holding components in place and enabling electrical connections. The thin, often green layer covering most PCBs is the solder mask—a protective coating that prevents oxidation, reduces solder bridging, and enhances the overall reliability of the board.

PCB Solder Mask Structure with Copper Traces, Pads, and Solder Balls - for Circuit Protection and Reliability
PCB Structure with Mask layer, Copper Traces, Pads, and Solder Balls – for Circuit Protection and Reliability (Image source: online)

This brings us to an important question: Should you apply a mask yourself, or is it better to rely on a professional PCB assembly service? Let’s explore the options and determine the best approach for your project.

Close-up of Blue and Green PCBs: Solder Mask, Traces, and Pads
Close-up of Blue and Green PCBs: Solder Mask, Traces, and Pads (Image source: online)

DIY Solder Mask Application: Quick Overview

For electronics enthusiasts, making a mask layer at home may seem like an interesting task. The basic DIY process involves:

  1. Surface Preparation – Clean the PCB to remove dust, grease, and contaminants.
  2. Application – Evenly coat the board with solder mask ink or a solder mask film.
  3. Exposure and Development – Use UV light to expose the mask, followed by a developing solution to remove unwanted material.
  4. Curing – Solidify the mask layer using heat or UV light for long-term durability.
DIY PCB Solder Mask Process: Cleaning, Printing, Exposing, Developing, and Curing
DIY PCB Masking Process: Cleaning, Printing, Exposing, Developing, and Curing (Image source: online)

However, DIY solder masking seems an easy task, but it comes with challenges:

  • Skill Requirement: Achieving a uniform and defect-free mask requires experience.
  • Cost: Professional-grade equipment and materials can be expensive for personal usage.
  • Quality and Consistency Issues: Uneven coatings may lead to electrical failures.
  • Production Capability: DIY methods are impractical for large-scale production.

Solder Mask vs. Solder Paste: Key Differences

To understand the role of solder masks, it’s important to differentiate them from another crucial PCB layer—the solder paste layer.

  • Solder Mask Layer

A non-conductive protective coating applied to prevent solder bridges, to protect the circuit. It is like a layer of protective film, preventing solder from getting on places that do not need to be soldered.

  • Solder Paste Layer

A conductive layer used in surface mount technology (SMT) to apply solder paste only to designated areas. The solder paste layer itself does not affect the manufacture of the PCB, but is designed to ensure the accuracy of the solder paste application during soldering, thus improving the quality of the solder.

PCB Cross-Section: Solder Mask vs. Solder Paste Layers, Copper Pads, and Plated Through Hole
PCB Cross-Section: Solder Mask vs. Solder Paste Layers, Copper Pads, and Plated Through Hole (Image source: online)

Main Differences:

Feature Solder Mask Solder Paste
Material Insulating polymer Conductive solder paste
Purpose Prevents short circuits and oxidation Ensures precise solder application
Application Covers all non-soldered areas Stencil applied to solder pads only

Why Are PCB Pads Exposed?

You may have noticed that PCB pads remain uncovered by the solder mask. This is due to a concept of negative film process used in PCB manufacturing.

Think of it like snowfall on a gazebo:

  • The gazebo roof represents the solder mask, shielding certain areas.
  • The ground beneath the gazebo remains clear—just like exposed PCB pads.
  • The surrounding snow-covered area represents the protected PCB surface.
PCB Solder Mask Negative Film Concept
PCB Negative Film Concept (Image source: online)

The negative film process exposes only designated soldering points while shielding the rest of the board.

So the principle of pad exposure is easy to understand:

  • Wire Layer:

The patterned areas are the copper surfaces that make up the circuit connections.

  • Soldermask:

The process leaves the patterned areas uninked, creating ‘openings’ that expose the pads.

  • Overlap:

The overlap between the wire layer and the soldermask layer is where the copper (e.g. the pads) is exposed. Moreover, this creates a solderable area.

PCB Design Layers: Copper Layer, Solder Mask Layer, Overlay, and Fabricated Board
PCB Design Layers: Copper Layer, Mask Layer, Overlay, and Fabricated Board (Image source: online)

Some images are sourced online. Please contact us for removal if any copyright concerns arise.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC