Adhesives & Sealants

结果: 0
重置全部 结果: 0
显示
的 0
MPN
制造商
库存状态
价格
数量
描述
封装
包装
生产日期代码
MPN
制造商
库存状态
价格
数量
描述
封装
包装
生产日期代码
显示
的 0

关于 Adhesives & Sealants

What Are Adhesives & Sealants?

Adhesives and sealants for electronics include thermal adhesives, epoxies, conformal coatings, potting compounds, threadlockers, and RTV sealants. These materials bond, protect, seal, and insulate electronic assemblies. LCSC stocks 2,000+ adhesive and sealant SKUs.

 

Adhesives & Sealants — Definition and Sub-Categories

Electronic adhesives and sealants are chemical compounds used to bond components to substrates, protect circuits from environmental exposure, seal enclosures, and manage thermal interfaces in electronic assemblies.

Sub-Category

Function

Key Parameters

Thermal Adhesives

Bond heatsinks while conducting heat

Thermal conductivity (W/mK), cure type, bond strength

Epoxy/Structural

High-strength bonding for components and housings

Cure time, strength (psi), temperature resistance

Conformal Coating

Thin protective film over PCBAs

Material (acrylic/silicone/polyurethane), cure method

Solder Paste

Solder alloy paste for reflow assembly

Alloy (SAC305, Sn63Pb37), mesh size, flux type

Thread Locker

Prevent screw loosening from vibration

Strength (low/medium/high), cure time

 

How to Choose: Adhesives & Sealants Selection Guide

Match adhesive chemistry to your application: cyanoacrylate for fast bonding of non-structural joints, epoxy for high-strength structural bonds, silicone for flexible seals and high-temperature environments, and thermal adhesive where heat transfer through the bond line is required. For PCB protection, choose conformal coating type based on your environment: acrylic for general use, silicone for extreme temperatures, polyurethane for chemical resistance.

 

Adhesives & Sealants Comparison

Adhesive Type

Cure Time

Temp Range

Bond Strength

Application

Cyanoacrylate (super glue)

Seconds

Up to 80°C

Moderate

Quick component tacking

2-part Epoxy

5 min–24 hours

Up to 150°C+

Very high

Structural bonding

Thermal Adhesive

Minutes–hours

Up to 200°C

Moderate

Heatsink bonding

Silicone RTV

24 hours

Up to 250°C

Low–moderate

Sealing, potting, gaskets

Conformal Coating

Minutes (UV cure)

Up to 125°C

N/A (thin film)

PCB environmental protection

 

Why Source Adhesives & Sealants from LCSC Electronics

LCSC stocks 2,000+ adhesive and sealant SKUs, enabling engineers to add assembly materials to component orders without sourcing from separate chemical suppliers.

 

Frequently Asked Questions

Q: What is conformal coating and do I need it?

Conformal coating is a thin protective layer applied over assembled PCBs to protect against moisture, dust, chemicals, and temperature extremes. You need it if your product operates in harsh environments (outdoor, automotive, marine, industrial) or where condensation may occur. Common types are acrylic (easy rework), silicone (extreme temps), and polyurethane (chemical resistance).

Q: What thermal adhesive should I use for heatsinks?

For permanent heatsink mounting, use thermally conductive epoxy (1–3 W/mK) for strong bonds. For situations requiring removability, use thermal tape or thermal paste with a mechanical clip instead. Never use non-conductive adhesive under a heatsink — it creates a thermal insulating layer.

Q: What is solder paste and how is it used?

Solder paste is a mixture of tiny solder balls and flux, applied to PCB pads through a stencil before component placement. During reflow soldering (heating the entire board), the paste melts and forms solder joints. It’s the standard method for surface-mount component assembly.

Q: How do I choose thread locker strength?

Low-strength (purple) for small screws that need frequent removal. Medium-strength (blue) for general fasteners — removable with hand tools. High-strength (red) for permanent bonds requiring heat to disassemble. Medium-strength is the most common for electronics enclosure screws.

点击展开更多