ABB KNW020A0F641-88Z
| Fabricant | |
| Réf. Fab. | KNW020A0F641-88Z |
| Réf. LCSC | C6973380 |
| Condit. | DIP,33x22.9mm |
| Numéro Client | |
| Caract. clés | 3.3V 36V~75V DIP,33x22.9mm DC DC Converters RoHS |
| Fiche Technique | ABB KNW020A0F641-88Z |
| Pièces alternatives | 1 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | ABB | |
| Condit. | DIP,33x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 66W | |
| Conversion Efficiency | 91% | |
| Length | 33mm | |
| Width | 22.9mm |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | ABB | |
| Condit. | DIP,33x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 66W | |
| Conversion Efficiency | 91% | |
| Length | 33mm | |
| Width | 22.9mm |
Description
The KNW013/020-88 (Sixteenth-brick) series power modules are isolated dc-dc converters that operate over a wide input voltage range of 36 to 75Vdc and provide a single precisely regulated output. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 91% for 3.3V/20A. These open frame modules are available either in surface-mount (-SR) or in through-hole (TH) form.
Caractéristiques
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863. (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Delivers up to 20A output current 5V(13A), 3.3V(20A)
- High efficiency – 91% at 3.3V full load
- Small size and low profile: 33.0 mm×22.9mm×10.2 mm (1.30 in × 0.9 in × 0.40 in) Industry standard DOSA footprint
- -20% to +10% output voltage adjustment trim
- Remote on/off
- Remote sense
- No reverse current during output shutdown
- Over temperature protection (auto-restart)
- Output overcurrent/overvoltage protection (latching)
- Wide operating temperature range (-40°C to 85°C)
- 2250 Vdc Isolation tested in compliance with IEEE 802.3a PoE standards Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is licensed for Basic Insulation ANSI/UL 62368-1 and CAN/CSA C22.2 No. 62368-1 Recognized, DIN VDE 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
- CE mark meets 2014/35/EU directive
- ISO 9001 and ISO 14001 certified manufacturing facilities
Applications
- Distributed power architectures
- Wireless networks
- Access and optical networking equipment including Power over Ethernet (PoE)
- Enterprise networks
- Latest generation IC’s (DSP, FPGA, ASIC) and Microprocessor powered applications
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 102.6898 | $ 102.69 |
| 225+ | $ 40.9735 | $ 9219.04 |
| 525+ | $ 39.6051 | $ 20792.68 |
| 975+ | $ 38.9292 | $ 37955.97 |
Boîtier Standard75/Full Tray | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | ABB | |
| Condit. | DIP,33x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 66W | |
| Conversion Efficiency | 91% | |
| Length | 33mm | |
| Width | 22.9mm |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | ABB | |
| Condit. | DIP,33x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 20000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20A | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Under Voltage Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 66W | |
| Conversion Efficiency | 91% | |
| Length | 33mm | |
| Width | 22.9mm |
Description
The KNW013/020-88 (Sixteenth-brick) series power modules are isolated dc-dc converters that operate over a wide input voltage range of 36 to 75Vdc and provide a single precisely regulated output. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 91% for 3.3V/20A. These open frame modules are available either in surface-mount (-SR) or in through-hole (TH) form.
Caractéristiques
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863. (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Delivers up to 20A output current 5V(13A), 3.3V(20A)
- High efficiency – 91% at 3.3V full load
- Small size and low profile: 33.0 mm×22.9mm×10.2 mm (1.30 in × 0.9 in × 0.40 in) Industry standard DOSA footprint
- -20% to +10% output voltage adjustment trim
- Remote on/off
- Remote sense
- No reverse current during output shutdown
- Over temperature protection (auto-restart)
- Output overcurrent/overvoltage protection (latching)
- Wide operating temperature range (-40°C to 85°C)
- 2250 Vdc Isolation tested in compliance with IEEE 802.3a PoE standards Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is licensed for Basic Insulation ANSI/UL 62368-1 and CAN/CSA C22.2 No. 62368-1 Recognized, DIN VDE 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
- CE mark meets 2014/35/EU directive
- ISO 9001 and ISO 14001 certified manufacturing facilities
Applications
- Distributed power architectures
- Wireless networks
- Access and optical networking equipment including Power over Ethernet (PoE)
- Enterprise networks
- Latest generation IC’s (DSP, FPGA, ASIC) and Microprocessor powered applications
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| KNW020A0F41-88Z | ABB | DIP,33x22.9mm | 0 | $ 89.1642 |

