Advanced Energy 1/2A24-N30-I10-F-M-H
| Fabricant | |
| Réf. Fab. | 1/2A24-N30-I10-F-M-H |
| Réf. LCSC | C6964762 |
| Condit. | DIP,94.8x38.9mm |
| Numéro Client | |
| Caract. clés | 500V 23V~30V DIP,94.8x38.9mm DC DC Converters RoHS |
| Fiche Technique | Advanced Energy 1/2A24-N30-I10-F-M-H |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage | 500V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 60mA | |
| Output Voltage | 500V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Caractéristiques
Traduction par IA
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
Traduction par IA
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1348.0063 | $ 1348.01 |
| 200+ | $ 1266.0483 | $ 253209.66 |
| 500+ | $ 1223.7416 | $ 611870.80 |
| 1,000+ | $ 1202.8374 | $ 1202837.40 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage | 500V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | Advanced Energy | |
| Condit. | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 60mA | |
| Output Voltage | 500V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Caractéristiques
Traduction par IA
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
Traduction par IA
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

