ADI LTM9012CY-AB#PBF
| Fabricante | |
| Cód. da peça | LTM9012CY-AB#PBF |
| Nº LCSC | C690812 |
| Emb. | BGA-221(15x11.25) |
| Número do Cliente | |
| Atrib. princ. | Serial port 1.8V~3.3V BGA-221(15x11.25) Analog to Digital Converters (ADC) RoHS |
| Folha de Dados | ADI LTM9012CY-AB#PBF |
| Peças alternativas | 1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | BGA-221(15x11.25) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 125MHz;5MHz~125MHz | |
| Features | Simultaneous sampling;Soft reset | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 68.3dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | BGA-221(15x11.25) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 125MHz;5MHz~125MHz | |
| Features | Simultaneous sampling;Soft reset | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 68.3dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Descrição
The is a 4-channel, simultaneous sampling 14-bit analog-to-digital converter (ADC) with integrated, fixed gain, differential ADC drivers. The low noise amplifiers are suitable for single-ended drive and pulse train signals such as imaging applications. Each channel includes a lowpass filter between the driver output and ADC input. DC specs include ±1.2LSB INL (typ), ±0.3LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 1.2LSBRMS. The digital outputs are serial LVDS and each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is a one bit option (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The and inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Recursos
- 4-Channel Simultaneous Sampling ADC with Integrated, Fixed Gain, Differential Drivers
- 68.3dB SNR
- 78dB SFDR
- Low Power: 1.27W Total, 318mW per Channel
- 1.8V ADC Core and 3.3V Analog Input Supply
- Serial LVDS Outputs: 1 or 2 Bits per Channel
- Shutdown and Nap Modes
- 11.25mm × 15mm BGA Package
Aplicações
- Industrial Imaging
- Medical Imaging
- Multichannel Data Acquisition
- Nondestructive Testing
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 215.1202 | $ 215.12 |
| 30+ | $ 204.5637 | $ 6136.91 |
Encapsulamento Padrão119/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | BGA-221(15x11.25) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 125MHz;5MHz~125MHz | |
| Features | Simultaneous sampling;Soft reset | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 68.3dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | ADI | |
| Emb. | BGA-221(15x11.25) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1.2LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 125MHz;5MHz~125MHz | |
| Features | Simultaneous sampling;Soft reset | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 68.3dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Descrição
The is a 4-channel, simultaneous sampling 14-bit analog-to-digital converter (ADC) with integrated, fixed gain, differential ADC drivers. The low noise amplifiers are suitable for single-ended drive and pulse train signals such as imaging applications. Each channel includes a lowpass filter between the driver output and ADC input. DC specs include ±1.2LSB INL (typ), ±0.3LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 1.2LSBRMS. The digital outputs are serial LVDS and each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is a one bit option (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The and inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Recursos
- 4-Channel Simultaneous Sampling ADC with Integrated, Fixed Gain, Differential Drivers
- 68.3dB SNR
- 78dB SFDR
- Low Power: 1.27W Total, 318mW per Channel
- 1.8V ADC Core and 3.3V Analog Input Supply
- Serial LVDS Outputs: 1 or 2 Bits per Channel
- Shutdown and Nap Modes
- 11.25mm × 15mm BGA Package
Aplicações
- Industrial Imaging
- Medical Imaging
- Multichannel Data Acquisition
- Nondestructive Testing
C690812 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| LTM9012IY-AB#PBF | ADI | Similares | BGA-221(15x11.25) | 0 | $ 245.4385 |

