LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICROCHIP dsPIC33FJ64GP708A-E/PT product image
Imagens ilustrativas

MICROCHIP dsPIC33FJ64GP708A-E/PT

Fabricante
Cód. da peça
dsPIC33FJ64GP708A-E/PT
Nº LCSC
C635508
Emb.
TQFP-80(12x12)
Número do Cliente
Atrib. princ.
160MHz TQFP-80(12x12) Microcontrollers RoHS
Folha de DadosMICROCHIP dsPIC33FJ64GP708A-E/PT
Conformidade RoHS2 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 20.8338$ 20.83
200+$ 8.0631$ 1612.62
500+$ 7.7791$ 3889.55
1,000+$ 7.6402$ 7640.20
Encapsulamento Padrão119/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.TQFP-80(12x12)
Operating Temperature-40℃~+125℃
Clock Rate160MHz

Recursos

Tradução por IA
  • Code-efficient (C and Assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch Single-cycle mixed-sign MUL plus hardware divide
  • ±2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 2.1 mA/MHz dynamic current (typical)
  • 50 μA IPD current (typical)
  • Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
  • 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
  • Flexible and independent ADC trigger sources
  • Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
  • Eight Input Capture modules
  • Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
  • Two 4-wire SPI modules (15 Mbps)
  • Up to two I²C modules (up to 1 Mbaud) with SMBus support
  • Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
  • Data Converter Interface (DCI) module with I²S codec support
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 1 -40°C to +125°C)
  • AEC-Q100 REVG (Grade 0 -40°C to +150°C)
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch

Aplicações

Tradução por IA
  • 16-bit MCU embedded applications
  • speech and audio processing applications