LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
onsemi NCP167AFCT350T2G product image
Imágenes ilustrativas

onsemi NCP167AFCT350T2G

Fabricante
N.º de pieza fab.
NCP167AFCT350T2G
Nº LCSC
C895763
Emb.
WLCSP-4(0.6x0.6)
Número de Cliente
Atrib. clave
3.5V Positive Fixed WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de Datosonsemi NCP167AFCT350T2G
Cumplimiento RoHS4 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.2045$ 0.20
200+$ 0.0792$ 15.84
500+$ 0.0764$ 38.20
1,000+$ 0.075$ 75.00
Encapsulado Estándar5000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Fabricanteonsemi
Emb.WLCSP-4(0.6x0.6)
Output Voltage3.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)9.7uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current700mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Descripción

Traducción por IA

The NCP167 is a linear regulator capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

Características

Traducción por IA
  • Operating Input Voltage Range: 1.9 V to 5.5 V
  • Available in Fixed Voltage Option: 1.8 V to 5.2 V ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 12 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 210 mV at 700 mA
  • Ultra High PSRR: Typ. 85 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 8.5 μV RMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in -WLCSP4 0.65 mm x 0.65 mm x 0.33 mm -XDFN4 1 mm x 1 mm x 0.4 mm
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Aplicaciones

Traducción por IA
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders