LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
onsemi NCV8570BMN250R2G product image
Imágenes ilustrativas

onsemi NCV8570BMN250R2G

Fabricante
N.º de pieza fab.
NCV8570BMN250R2G
Nº LCSC
C893230
Emb.
DFN-6(2x2.2)
Número de Cliente
Atrib. clave
2.5V Positive Fixed DFN-6(2x2.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de Datosonsemi NCV8570BMN250R2G
Cumplimiento RoHS4 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.2692$ 0.27
200+$ 0.1042$ 20.84
500+$ 0.1005$ 50.25
1,000+$ 0.0987$ 98.70
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Fabricanteonsemi
Emb.DFN-6(2x2.2)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)75uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Noise bypass terminal;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descripción

Traducción por IA

The NCV8570B is a 200 mA Low Dropout, Linear Voltage Regulator with ultra low noise characteristics. It’s low noise combined with high Power Supply Rejection Ratio (PSRR) make it especially suited for use in RF, audio or imaging applications. The device is manufactured in an advanced BiCMOS process to provide a powerful combination of low noise and excellent dynamic performance but with very low ground current consumption at full loads. The NCV8570B is stable with small, low value capacitors allowing designers to minimise the total PCB space occupied by the solution.

Características

Traducción por IA
  • Ultra Low Noise (typ. 10 μVrms (V_OUT = 1.8 V))
  • Very High PSRR (typ. 82 dB @ 1 kHz)
  • Excellent Line and Load Regulation
  • Stable with Ceramic Output Capacitors as low as 1 μF
  • Very Low Ground Current (typ. 75 μA @ I_OUT = 200 mA)
  • Low Sleep Mode Current (max. 1 μA)
  • Active Discharge Circuit
  • Current Limit and Thermal Shutdown Protection
  • Output Voltage Options: 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable

Aplicaciones

Traducción por IA
  • Satellite and HD Radio
  • Portable/Built−in DVD Entertainment Systems
  • Noise Sensitive Applications (RF, Video, Audio)
  • GPS Systems
  • Camera for Lane Change Detection and Reverse View