JST SSQSK-A03GJ-P-L
| Fabricante | |
| N.º de pieza fab. | SSQSK-A03GJ-P-L |
| Nº LCSC | C7472292 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Squib connectors |
| Hoja de Datos | JST SSQSK-A03GJ-P-L |
| Cumplimiento RoHS | 2 documentos disponibles |
| Cables Personalizados | pedido mín. 1 ud |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Fabricante | JST | |
| Emb. | - | |
| Current Rating (Max) | 3A | |
| Jacket Type | Uninsulated | |
| Overall Length | 8.9mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.3~0.5 | |
| Contact Material | Copper alloy | |
| Jacket Color | No | |
| Insulation OD | 1mm~1.6mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Fabricante | JST | |
| Emb. | - | |
| Current Rating (Max) | 3A | |
| Jacket Type | Uninsulated | |
| Overall Length | 8.9mm |
| Tipo | Descripción | |
|---|---|---|
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.3~0.5 | |
| Contact Material | Copper alloy | |
| Jacket Color | No | |
| Insulation OD | 1mm~1.6mm |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Intelligent CPA adopted. It enables the connector to be locked securely and prevents incomplete mating on the assembly line resulting in improved connector retention force.
- The contact structure of three contact points is adopted, and the contact reliability is improved.
- It is designed to prevent the deformation of contact area when processing wire harness by covering ferrule to spring contact area.
- Using a shunt ring conforming to ISO 19072-4, the resistance to scooping (kojiri) insertion and withdrawal is improved.
- Ferrite core provides simple and reliable noise suppression characteristics.
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
En stock: 35
35 En stock, envío inmediato
Mínimo: 5Múltiplo: 5Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 5+ | $ 0.2428 | $ 1.21 |
| 50+ | $ 0.1929 | $ 9.65 |
| 150+ | $ 0.1714 | $ 25.71 |
| 500+ | $ 0.1447 | $ 72.35 |
| 2,500+ | $ 0.1328 | $ 332.00 |
| 5,000+ | $ 0.1257 | $ 628.50 |
Encapsulado Estándar5000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Fabricante | JST | |
| Emb. | - | |
| Current Rating (Max) | 3A | |
| Jacket Type | Uninsulated | |
| Overall Length | 8.9mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.3~0.5 | |
| Contact Material | Copper alloy | |
| Jacket Color | No | |
| Insulation OD | 1mm~1.6mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Fabricante | JST | |
| Emb. | - | |
| Current Rating (Max) | 3A | |
| Jacket Type | Uninsulated | |
| Overall Length | 8.9mm |
| Tipo | Descripción | |
|---|---|---|
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.3~0.5 | |
| Contact Material | Copper alloy | |
| Jacket Color | No | |
| Insulation OD | 1mm~1.6mm |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Intelligent CPA adopted. It enables the connector to be locked securely and prevents incomplete mating on the assembly line resulting in improved connector retention force.
- The contact structure of three contact points is adopted, and the contact reliability is improved.
- It is designed to prevent the deformation of contact area when processing wire harness by covering ferrule to spring contact area.
- Using a shunt ring conforming to ISO 19072-4, the resistance to scooping (kojiri) insertion and withdrawal is improved.
- Ferrite core provides simple and reliable noise suppression characteristics.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Cables a medida: pedido mín. 1 ud
LCSC ofrece una amplia gama de soluciones de cableado personalizadas y rentables, diseñadas para satisfacer las diversas necesidades de componentes electrónicos y aplicaciones eléctricas. Nuestros productos cumplen con los estándares RoHS y UL, garantizando una calidad y fiabilidad superiores. Aprovechando nuestro extenso inventario de conectores, brindamos un servicio flexible sin requisitos de pedido mínimo, cotizaciones rápidas y plazos de entrega cortos, asegurando una experiencia de compra fluida y eficiente. Más información.



