ABB KSTW004A2B41-SRZ
| Fabricante | |
| Cód. da peça | KSTW004A2B41-SRZ |
| Nº LCSC | C7292064 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 12V 36V~75V DC DC Converters RoHS |
| Folha de Dados | ABB KSTW004A2B41-SRZ |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | ABB | |
| Emb. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 9.3mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery;Dynamic voltage scaling | |
| Conversion Efficiency | 90% | |
| Output Power | 50W | |
| Length | 33mm | |
| Width | 22.9mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | ABB | |
| Emb. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 2200uF |
| Tipo | Descrição | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 9.3mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery;Dynamic voltage scaling | |
| Conversion Efficiency | 90% | |
| Output Power | 50W | |
| Length | 33mm | |
| Width | 22.9mm |
Descrição
The KSTW004A2B series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over an ultra-wide input voltage range of 36Vdc - 75Vdc and provide a single precisely regulated output voltage at 12Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.
Recursos
- Compliant to RoHS II EU “Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Compliant to IPC-9592A (September2008), Category 2, Class II
- Ultra-wide Input Voltage Range, 36Vdc to 75Vdc
- No minimum load
- High efficiency - 90% at full load (VIN = 48Vdc)
- Constant switching frequency
- Low output ripple and noise
- Small Size and low profile, follows DOSA standard 1/16th footprint 33.0mm × 22.9mm × 9.3mm (1.30 in x 0.9 in x 0.37 in)
- Surface mount (SMT) or Through hole (TH)
- Reflow process compliant, both SMT and TH versions
- Positive Remote On/Off logic
- Output overcurrent/voltage protection (hiccup)
- Over-temperature protection
- Output Voltage adjust: 80% to 110% of Vo,nom
- Wide operating temperature range (-40°C to 85°C)
- ANSI/UL 62368-1 and CAN/CSA C22.2 No. 62368-1 Recognized, DIN VDE 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
- CE mark meets 2014/35/EU directive
- Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating
- 2250 Vdc Isolation tested in compliance with IEEE 802.3g PoE standards
- ISO 9001 and ISO 14001 certified manufacturing facilities
Aplicações
- Wireless Networks
- Hybrid power architectures
- Optical and Access Network Equipment
- Enterprise Networks including Power over Ethernet (PoE)
- Industrial markets
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 70.1854 | $ 70.19 |
| 140+ | $ 28.0056 | $ 3920.78 |
| 560+ | $ 27.0691 | $ 15158.70 |
| 980+ | $ 26.6072 | $ 26075.06 |
Encapsulamento Padrão140/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | ABB | |
| Emb. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 9.3mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery;Dynamic voltage scaling | |
| Conversion Efficiency | 90% | |
| Output Power | 50W | |
| Length | 33mm | |
| Width | 22.9mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | ABB | |
| Emb. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 2200uF |
| Tipo | Descrição | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 9.3mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery;Dynamic voltage scaling | |
| Conversion Efficiency | 90% | |
| Output Power | 50W | |
| Length | 33mm | |
| Width | 22.9mm |
Descrição
The KSTW004A2B series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over an ultra-wide input voltage range of 36Vdc - 75Vdc and provide a single precisely regulated output voltage at 12Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.
Recursos
- Compliant to RoHS II EU “Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Compliant to IPC-9592A (September2008), Category 2, Class II
- Ultra-wide Input Voltage Range, 36Vdc to 75Vdc
- No minimum load
- High efficiency - 90% at full load (VIN = 48Vdc)
- Constant switching frequency
- Low output ripple and noise
- Small Size and low profile, follows DOSA standard 1/16th footprint 33.0mm × 22.9mm × 9.3mm (1.30 in x 0.9 in x 0.37 in)
- Surface mount (SMT) or Through hole (TH)
- Reflow process compliant, both SMT and TH versions
- Positive Remote On/Off logic
- Output overcurrent/voltage protection (hiccup)
- Over-temperature protection
- Output Voltage adjust: 80% to 110% of Vo,nom
- Wide operating temperature range (-40°C to 85°C)
- ANSI/UL 62368-1 and CAN/CSA C22.2 No. 62368-1 Recognized, DIN VDE 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
- CE mark meets 2014/35/EU directive
- Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating
- 2250 Vdc Isolation tested in compliance with IEEE 802.3g PoE standards
- ISO 9001 and ISO 14001 certified manufacturing facilities
Aplicações
- Wireless Networks
- Hybrid power architectures
- Optical and Access Network Equipment
- Enterprise Networks including Power over Ethernet (PoE)
- Industrial markets
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

