LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LT8302ES8E-3#PBF product image
  • LT8302ES8E-3#PBF thumbnail 1
  • LT8302ES8E-3#PBF thumbnail 2
  • LT8302ES8E-3#PBF thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

ADI LT8302ES8E-3#PBF

Fabricante
N.º de pieza fab.
LT8302ES8E-3#PBF
Nº LCSC
C673672
Emb.
SOIC-8-EP
Número de Cliente
Atrib. clave
42Vin Micropower No-Opto Isolated Flyback Converter with 65V/3.6A Switch
Hoja de DatosADI LT8302ES8E-3#PBF
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
En stock: 3
3 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 10.0178$ 10.02
10+$ 9.6958$ 96.96
Encapsulado Estándar100/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteADI
Emb.SOIC-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching12kHz
Function-
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
TopologyFlyback
Output TypeAdjustable
Operating Voltage3V~42V
Switch tube (built-in/external)Built-in
Output Voltage65V
Output Current3.6A
Quiescent Current380uA

Descripción

Traducción por IA

The LT8302/LT8302-3 is a monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 3.6A, 65V DMOS power switch is integrated along with all the high voltage circuitry and control logic into a thermally enhanced 8-lead SO package. The LT8302/LT8302-3 operates from an input voltage range of 3V to 42V and delivers up to 18W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.

Características

Traducción por IA
  • 3V to 42V Input Voltage Range
  • 3.6A, 65V Internal DMOS Power Switch
  • Low Quiescent Current: 106μA in Sleep Mode, 380μA in Active Mode
  • Quasi-Resonant Boundary Mode Operation at Heavy Load
  • Low Ripple Burst Mode Operation at Light Load
  • Minimum Load <0.5% (Typ) of Full Output
  • No Transformer Third Winding or Opto-Isolator Required for Output Voltage Regulation
  • Accurate EN/UVLO Threshold and Hysteresis
  • Internal Compensation and Soft-Start
  • Temperature Compensation for Output Diode
  • Output Short-Circuit Protection
  • Thermally Enhanced 8-Lead SO Package
  • AEC-Q100 Qualified for Automotive Applications

Aplicaciones

Traducción por IA
  • Isolated Automotive, Industrial, Medical Power Supplies
  • Isolated Auxiliary/Housekeeping Power Supplies

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
LT8302IS8E#WTRPBFADISimilaresSOIC-8-EP25$ 16.4539
LT8302IS8E-3#TRPBFADISimilaresSOIC-8-EP0$ 6.7388
LT8302ES8E-3#TRPBFADISimilaresSOIC-8-EP0$ 6.2712
LT8302HS8E#WPBFADISimilaresSOIC-8-EP0$ 8.0206
LT8302HS8E-3#PBFADISimilaresSOIC-8-EP0$ 7.188
Ver y comparar todas las piezas alternativas.