LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LT1677IN8#PBF product image
Imágenes ilustrativas

ADI LT1677IN8#PBF

Fabricante
N.º de pieza fab.
LT1677IN8#PBF
Nº LCSC
C664597
Emb.
PDIP-8
Número de Cliente
Atrib. clave
7.2MHz 35mA 1 2.5V/us 2nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Hoja de DatosADI LT1677IN8#PBF
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 4.6636$ 4.66
200+$ 1.8058$ 361.16
500+$ 1.7426$ 871.30
1,000+$ 1.7102$ 1710.20
Encapsulado Estándar50/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteADI
Emb.PDIP-8
Gain Bandwidth Product7.2MHz
Output Current35mA
Number of Channels1
FeaturesReverse-phase input protection
Slew Rate2.5V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current2nA
Rail to Rail-

Descripción

Traducción por IA

The LT1677 features the lowest noise performance available for a rail-to-rail operational amplifier: 3.2nV/√Hz wideband noise, 1/f corner frequency of 13Hz and 90nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision: 20μV offset voltage and 0.2μV/°C drift, 130dB common mode and power supply rejection and 7.2MHz gain bandwidth product. The common mode range exceeds the power supply by 100mV. The voltage gain of the LT1677 is extremely high, 19 million (typical) driving a 10k load. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications have been spectacularly improved compared to competing rail-to-rail amplifiers.

Características

Traducción por IA
  • Rail-to-Rail Input and Output
  • 100% Tested Low Voltage Noise: 3.2nV/Hz Typ at 1kHz, 4.5nV/Hz Max at 1kHz
  • Offset Voltage: 60μV Max
  • Low VOS Drift: 0.2μV/°C Typ
  • Low Input Bias Current: 20nA Max
  • Wide Supply Range: 3V to ±18V
  • High AVOL: 7V/µV Min, RL = 10k
  • High CMRR: 109dB Min
  • High PSRR: 108dB Min
  • Gain Bandwidth Product: 7.2MHz
  • Slew Rate: 2.5V/μs
  • Operating Temperature Range: -40°C to 85°C

Aplicaciones

Traducción por IA
  • Low Noise Signal Processing
  • Microvolt Accuracy Threshold Detection
  • Strain Gauge Amplifiers
  • Tape Head Preamplifiers
  • Direct Coupled Audio Gain Stages
  • Infrared Detectors
  • Battery-Powered Microphones