LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI AD5174BRMZ-10-RL7 product image
Imágenes ilustrativas

ADI AD5174BRMZ-10-RL7

Fabricante
N.º de pieza fab.
AD5174BRMZ-10-RL7
Nº LCSC
C649315
Emb.
MSOP-10
Número de Cliente
Atrib. clave
±15% SPI 70kΩ MSOP-10 Digital Potentiometers RoHS
Hoja de DatosADI AD5174BRMZ-10-RL7
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 2.9203$ 2.92
200+$ 1.1314$ 226.28
500+$ 1.0913$ 545.65
1,000+$ 1.0712$ 1071.20
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
FabricanteADI
Emb.MSOP-10
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Memory Type50-TP
Number of Taps1024
Tolerance±15%
InterfaceSPI
Temperature Coefficient(Typ)35ppm/℃
FeaturesNon-volatile storage;Soft reset;Power-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)70kΩ

Descripción

Traducción por IA

The AD5174 is a single-channel, 1024-position digital rheostat that combines industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. This device supports both dual-supply operation at ±2.5 V to ±2.75 V and single-supply operation at 2.7 V to 5.5 V and offers 50-times programmable (50-TP) memory. The AD5174 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. The AD5174 does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical rheostat). The AD5174 is available in a 3 mm×3 mm 10 -lead LFCSP package and in a 10-lead MSOP package. The part is guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Características

Traducción por IA
  • Single-channel, 1024-position resolution
  • 70 kΩ nominal resistance
  • 50-times programmable (50-TP) wiper memory
  • Rheostat mode temperature coefficient: 35 ppm/°C
  • 2.7 V to 5.5 V single-supply operation
  • ±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations
  • SPI-compatible interface
  • Wiper setting and memory readback
  • Power on refreshed from memory
  • Resistor tolerance stored in memory
  • Thin LFCSP 10-lead, 3 mm×3 mm×0.8 mm package
  • Compact MSOP, 10-lead, 3 mm×4.9 mm×1.1 mm package

Aplicaciones

Traducción por IA
  • Mechanical rheostat replacements
  • Op-amp: variable gain control
  • Instrumentation: gain, offset adjustment
  • Programmable voltage-to-current conversions
  • Programmable filters, delays, time constants
  • Programmable power supply
  • Sensor calibration

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
AD5174BRMZ-10ADIEmb. Alt.MSOP-1030$ 7.1125
Ver y comparar todas las piezas alternativas.