ISSI IS61WV25616EDBLL-10TLI-TR
| Fabricante | ISSIAsian Brands |
| N.º de pieza fab. | IS61WV25616EDBLL-10TLI-TR |
| Nº LCSC | C6061614 |
| Emb. | TSOPII-44 |
| Número de Cliente | |
| Atrib. clave | 4Mbit Parallel Port (Parallel) TSOPII-44 Memory RoHS |
| Hoja de Datos | ISSI IS61WV25616EDBLL-10TLI-TR |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 15 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.4V~3.6V;35mA | |
| Access Time | 10ns | |
| Standby Supply Current | 6mA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function |
| Tipo | Descripción | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.4V~3.6V;35mA | |
| Access Time | 10ns | |
| Standby Supply Current | 6mA | |
| Interface | Parallel Port (Parallel) |
Descripción
The ISSI IS61/64WV25616EDBLL is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE (overline)) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB (overline)) access. The IS61/64WV25616EDBLL is packaged in the JEDEC standard 44-pin TSOP-II and 48-pin Mini BGA (6mm x 8mm).
Características
- High-speed access time: 8, 10 ns
- Low Active Power: 85 mW (typical) Low Standby Power: 7 mW (typical) CMOS standby Single power supply — Vdd 2.4V to 3.6V (10 ns) Vdd 3.3V ± 10% (8 ns)
- Fully static operation: no clock or refresh required
- Three state outputs
- Data control for upper and lower bytes
- Industrial and Automotive temperature support
- Lead-free available
- Error Detection and Error Correction
- Independent ECC for each byte
- Detect and correct one bit error per byte
- Better reliability than parity code schemes which can only detect an error but not correct an error
- Backward Compatible: Drop in replacement to current in industry standard devices (without ECC)
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 7.9925 | $ 7.99 |
| 10+ | $ 6.9158 | $ 69.16 |
| 30+ | $ 6.2587 | $ 187.76 |
| 100+ | $ 5.708 | $ 570.80 |
Encapsulado Estándar1000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.4V~3.6V;35mA | |
| Access Time | 10ns | |
| Standby Supply Current | 6mA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function |
| Tipo | Descripción | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.4V~3.6V;35mA | |
| Access Time | 10ns | |
| Standby Supply Current | 6mA | |
| Interface | Parallel Port (Parallel) |
Descripción
The ISSI IS61/64WV25616EDBLL is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields highperformance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE (overline)) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB (overline)) access. The IS61/64WV25616EDBLL is packaged in the JEDEC standard 44-pin TSOP-II and 48-pin Mini BGA (6mm x 8mm).
Características
- High-speed access time: 8, 10 ns
- Low Active Power: 85 mW (typical) Low Standby Power: 7 mW (typical) CMOS standby Single power supply — Vdd 2.4V to 3.6V (10 ns) Vdd 3.3V ± 10% (8 ns)
- Fully static operation: no clock or refresh required
- Three state outputs
- Data control for upper and lower bytes
- Industrial and Automotive temperature support
- Lead-free available
- Error Detection and Error Correction
- Independent ECC for each byte
- Detect and correct one bit error per byte
- Better reliability than parity code schemes which can only detect an error but not correct an error
- Backward Compatible: Drop in replacement to current in industry standard devices (without ECC)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| IS61WV25616EDBLL-10TLI | ISSI | TSOP-44-10.2mm | 350 | $ 7.1009 | ||
| IS61WV25616EDBLL-8TLI | ISSI | TSOPII-44-10.2mm | 5 | $ 8.8278 | ||
| IS61WV5128EDBLL-10TLI-TR | ISSI | TSOPII-44 | 0 | $ 2.8721 | ||
| IS61WV5128EDBLL-10TLI | ISSI | TSOPII-44-10.2mm | 0 | $ 1.8956 | ||
| IS61WV25616FBLL-10TLI-TR | ISSI | TSOPII-44 | 0 | $ 5.7292 | ||
| IS61WV5128FBLL-10TLI-TR | ISSI | TSOPII-44 | 0 | $ 4.6237 | ||
| IS61WV25616EFBLL-10TLI | ISSI | TSOPII-44 | 0 | $ 4.0867 | ||
| IS61WV25616EFBLL-10TLI-TR | ISSI | TSOPII-44 | 0 | $ 4.1593 | ||
| IS61WV25616FBLL-10TLI | ISSI | TSOPII-44 | 0 | $ 6.1279 | ||
| IS64WV25616EFBLL-10CTLA3 | ISSI | TSOPII-44 | 0 | $ 14.2774 | ||
| IS64WV25616EFBLL-10CTLA3-TR | ISSI | TSOPII-44 | 0 | $ 12.7076 | ||
| IS61WV5128BLL-10TLI | ISSI | TSOPII-44-10.2mm | 0 | $ 4.8988 | ||
| IS61WV25616EDBLL-8TLI-TR | ISSI | TSOPII-44-10.2mm | 0 | $ 4.3868 | ||
| IS61WV5128BLL-10TLI-TR | ISSI | TSOPII-44-10.2mm | 0 | $ 5.3935 | ||
| IS61WV25616BLL 10TLI TR | ISSI | TSOPII-44-10.2mm | 0 | $ 3.4685 |

