TOREX XC6216D682JR-G
| Fabricant | |
| Réf. Fab. | XC6216D682JR-G |
| Réf. LCSC | C6031373 |
| Condit. | TO-252 |
| Numéro Client | |
| Caract. clés | 6.8V Positive Fixed TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Fiche Technique | TOREX XC6216D682JR-G |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | TOREX | |
| Condit. | TO-252 | |
| Output Voltage | 6.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | TOREX | |
| Condit. | TO-252 | |
| Output Voltage | 6.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Description
XC6216/XE6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0V to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Caractéristiques
- Max Output Current: More than 150mA (200mA limit)
- Low Power Consumption: 5μA
- Stand-by Current: Less than 0.1 μA
- High Ripple Rejection: 30dB@1kHz
- Operating Temperature: -40°C - +85°C
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252, USP-6B06, SOT-23
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Car audio, Car navigation systems
- Note PCs / Tablet PCs
- Mobile devices / terminals
- Digital still cameras / Camcorders
- Smart phones / Mobile phones
- Multi-function power supplies
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.0956 | $ 1.10 |
| 200+ | $ 0.438 | $ 87.60 |
| 500+ | $ 0.4228 | $ 211.40 |
| 1,000+ | $ 0.4152 | $ 415.20 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | TOREX | |
| Condit. | TO-252 | |
| Output Voltage | 6.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | TOREX | |
| Condit. | TO-252 | |
| Output Voltage | 6.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Description
XC6216/XE6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0V to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Caractéristiques
- Max Output Current: More than 150mA (200mA limit)
- Low Power Consumption: 5μA
- Stand-by Current: Less than 0.1 μA
- High Ripple Rejection: 30dB@1kHz
- Operating Temperature: -40°C - +85°C
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252, USP-6B06, SOT-23
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Car audio, Car navigation systems
- Note PCs / Tablet PCs
- Mobile devices / terminals
- Digital still cameras / Camcorders
- Smart phones / Mobile phones
- Multi-function power supplies
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

