DELTA E48SH3R330NRFA
| Fabricante | DELTAAsian Brands |
| Cód. da peça | E48SH3R330NRFA |
| Nº LCSC | C6028692 |
| Emb. | DIP,58.4x22.9mm |
| Número do Cliente | |
| Atrib. princ. | 3.3V 36V~75V DIP,58.4x22.9mm DC DC Converters RoHS |
| Folha de Dados | DELTA E48SH3R330NRFA |
| Peças alternativas | 2 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | DELTA | |
| Emb. | DIP,58.4x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Height | 9.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;External clock synchronization;Under Voltage Protection | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 58.4mm | |
| Width | 22.8mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | DELTA | |
| Emb. | DIP,58.4x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF |
| Tipo | Descrição | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 30A | |
| Height | 9.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;External clock synchronization;Under Voltage Protection | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 58.4mm | |
| Width | 22.8mm |
Descrição
E48SH3R330, Eighth Brick, 48V input, single output, isolated DC/DC converters is available in either a through-hole or surface-mounted package and provides up to 120 watts of power or 50A of output current (1.2V and below) in an industry standard footprint and pinout. The E48SH converter operates from an input voltage of 36V to 75V and is available in output voltages from 1.0V to 15V. Efficiency is up to 92.0% for 3.3V output at 30A full load. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The E48SH Series converters meet all safety requirements with basic insulation.
Recursos
- High efficiency: 92.0% @3.3V/30A
- Fixed frequency operation
- Input UVLO, Output OTP, OCP, OVP
- Monotonic startup into normal and pre-biased loads
- Secondary control, very fast transient response
- 2250V Isolation and basic insulation
- No minimum load required
- No negative current during power or enable on/off
- Industry standard pin out
- SMD and through-hole versions
- IEC/EN/UL/CSA 62368-1, 2nd edition
- IEC/EN/UL/CSA 60950-1, 2nd edition +A2
- ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility
- Positive On/Off logic
- Open frame/Heat-spreader
- External Synchronization
- Output OVP latch mode
- Output OCP latch mode
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 95.0841 | $ 95.08 |
| 210+ | $ 37.9398 | $ 7967.36 |
| 504+ | $ 36.6724 | $ 18482.89 |
| 1,008+ | $ 36.0456 | $ 36333.96 |
Encapsulamento Padrão21/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | DELTA | |
| Emb. | DIP,58.4x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Height | 9.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;External clock synchronization;Under Voltage Protection | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 58.4mm | |
| Width | 22.8mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | DELTA | |
| Emb. | DIP,58.4x22.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Open type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF |
| Tipo | Descrição | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 30A | |
| Height | 9.5mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;External clock synchronization;Under Voltage Protection | |
| Output Power | 120W | |
| Conversion Efficiency | 92% | |
| Length | 58.4mm | |
| Width | 22.8mm |
Descrição
E48SH3R330, Eighth Brick, 48V input, single output, isolated DC/DC converters is available in either a through-hole or surface-mounted package and provides up to 120 watts of power or 50A of output current (1.2V and below) in an industry standard footprint and pinout. The E48SH converter operates from an input voltage of 36V to 75V and is available in output voltages from 1.0V to 15V. Efficiency is up to 92.0% for 3.3V output at 30A full load. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The E48SH Series converters meet all safety requirements with basic insulation.
Recursos
- High efficiency: 92.0% @3.3V/30A
- Fixed frequency operation
- Input UVLO, Output OTP, OCP, OVP
- Monotonic startup into normal and pre-biased loads
- Secondary control, very fast transient response
- 2250V Isolation and basic insulation
- No minimum load required
- No negative current during power or enable on/off
- Industry standard pin out
- SMD and through-hole versions
- IEC/EN/UL/CSA 62368-1, 2nd edition
- IEC/EN/UL/CSA 60950-1, 2nd edition +A2
- ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility
- Positive On/Off logic
- Open frame/Heat-spreader
- External Synchronization
- Output OVP latch mode
- Output OCP latch mode
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| E48SP3R340NRFA | DELTA | Similares | DIP,58.4x22.9mm | 0 | $ 140.2194 | ||
| E48SP3R360NRFA | DELTA | Similares | DIP,58.4x22.9mm | 0 | $ 143.888 |

