TRACO POWER TEN 20-11013WIRH
| Fabricante | |
| N.º de pieza fab. | TEN 20-11013WIRH |
| Nº LCSC | C5959782 |
| Emb. | DIP,40.6x25.4mm |
| Número de Cliente | |
| Atrib. clave | 15V 36V~160V DIP,40.6x25.4mm DC DC Converters RoHS |
| Hoja de Datos | TRACO POWER TEN 20-11013WIRH |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,40.6x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.33A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 90% | |
| Output Power | 20W |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,40.6x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.33A | |
| Output Voltage | 15V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 90% | |
| Output Power | 20W |
Descripción
The TEN 20WIRH is a series of 20 watt railway-certified DC/DC converters with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 20WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +75°C without derating (depending on the model), the TEN 20WIRH presents a first choice for demanding applications.
Características
- Fully encapsulated 1”x1.6” package
- 4000 VAC I/O isolation (reinforced)
- 4:1 input voltage range: 36 – 160 VDC
- EN 50155 and EN 61373 certified
- Internal class A EMI filter
- -40°C up to +75°C without derating
- EN 45545-2 fire behavior
- Remote on/off function
- Undervoltage lockout (UVLO), short-circuit protection (SCP), overtemperature protection (OTP), and overvoltage protection (OVP)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 152.4923 | $ 152.49 |
| 200+ | $ 60.8459 | $ 12169.18 |
| 500+ | $ 58.8122 | $ 29406.10 |
| 1,000+ | $ 57.8088 | $ 57808.80 |
Encapsulado Estándar10/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,40.6x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.33A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 90% | |
| Output Power | 20W |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,40.6x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.33A | |
| Output Voltage | 15V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 90% | |
| Output Power | 20W |
Descripción
The TEN 20WIRH is a series of 20 watt railway-certified DC/DC converters with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 20WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +75°C without derating (depending on the model), the TEN 20WIRH presents a first choice for demanding applications.
Características
- Fully encapsulated 1”x1.6” package
- 4000 VAC I/O isolation (reinforced)
- 4:1 input voltage range: 36 – 160 VDC
- EN 50155 and EN 61373 certified
- Internal class A EMI filter
- -40°C up to +75°C without derating
- EN 45545-2 fire behavior
- Remote on/off function
- Undervoltage lockout (UVLO), short-circuit protection (SCP), overtemperature protection (OTP), and overvoltage protection (OVP)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

