LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VOX Power NEVO+600ML-8888-DK000 product image
Imágenes ilustrativas

VOX Power NEVO+600ML-8888-DK000

Fabricante
N.º de pieza fab.
NEVO+600ML-8888-DK000
Nº LCSC
C5827249
Emb.
-
Número de Cliente
Atrib. clave
450W Medical Grade Low Noise Power Supply Module
Hoja de DatosVOX Power NEVO+600ML-8888-DK000
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1150.2216$ 1150.22
200+$ 458.9473$ 91789.46
500+$ 443.611$ 221805.50
1,000+$ 436.033$ 436033.00
Encapsulado Estándar1/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies - External/Internal (Off-Board)/AC DC Converters
FabricanteVOX Power
Emb.-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Descripción

Traducción por IA

The NEVO+600ML modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 450 Watts with a minimum of audible noise. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan option allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.