LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MaxBotix Inc. MB7060-511 product image
Imagens ilustrativas

MaxBotix Inc. MB7060-511

Fabricante
Cód. da peça
MB7060-511
Nº LCSC
C5760231
Emb.
-
Número do Cliente
Atrib. princ.
Ultrasonic Receivers, Transmitters RoHS
Folha de DadosMaxBotix Inc. MB7060-511
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 564.703$ 564.70
200+$ 225.3203$ 45064.06
500+$ 217.7907$ 108895.35
1,000+$ 214.0707$ 214070.70
Encapsulamento Padrão1/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Ultrasonic Receivers, Transmitters
FabricanteMaxBotix Inc.
Emb.-
FeaturesAutomatic gain control

Descrição

Tradução por IA

The XL-MaxSonar-WR and XL-MaxSonar-WRC sensor series provide users with reliable distance information in air. These sensors feature high-power acoustic output with real-time automatic sensitivity adjustment for changing conditions (supply voltage drop, acoustic noise, or electrical noise), operate over a supply voltage range of 3V to 5.5V, and can detect objects from 0cm to 765cm (select models) or 1068cm (select models). Sonar distance readings range from 20cm to 765cm (select models) or 1068cm (select models) with 1cm resolution. Objects within 0cm to 20cm are reported as 20cm or closer. The sensors feature a rugged PVC housing rated to IP67, compatible with standard electrical/water 3/4 PVC fittings. User interface formats include pulse width (select models), real-time analog voltage envelope (select models), analog voltage output, and serial output.

Recursos

Tradução por IA
  • Real-time automatic sensitivity adjustment and noise suppression
  • High acoustic power output
  • Precisely narrow beam
  • Object detection including zero-range objects
  • 3V to 5.5V supply voltage with ultra-low average current consumption
  • Free-running operation for continuous distance measurement and output
  • 10Hz refresh rate (MB7060, MB7062, MB7066, MB7070, MB7072, MB7076, MB7092, MB7150, MB7155)
  • 6.6Hz refresh rate (MB7052)
  • 5.1Hz refresh rate (MB7051, MB7053)
  • Triggered operation for on-demand distance readings
  • All interfaces operate simultaneously
  • RS232/TTL serial, 0 to Vcc, 9600 baud, 8-1-N
  • Analog, standard models: (Vcc/1024)/cm
  • Analog, 10-meter models (MB7051, MB7053, MB7066, MB7076): (Vcc/1024)/2cm
  • Sensor operating frequency: 42KHz

Aplicações

Tradução por IA
  • Water tank level measurement
  • Silo level measurement
  • Proximity zone detection
  • Acoustic and electrical noise environments
  • Distance measurement