Broadcom ACPL-021L-560E
| Fabricante | |
| N.º de pieza fab. | ACPL-021L-560E |
| Nº LCSC | C5546964 |
| Emb. | SOT-ALL-8 |
| Número de Cliente | |
| Atrib. clave | 10mA 5V 1.5V 2.7V~5.5V DC SOT-ALL-8 Logic Output Optoisolators RoHS |
| Hoja de Datos | Broadcom ACPL-021L-560E |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOT-ALL-8 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOT-ALL-8 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Tipo | Descripción | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Descripción
ACPL-M21L (single-channel SO-5 package), ACPL-021L (single-channel SO-8 package), ACPL-024L (dual-channel SO-8 package), ACPL-W21L (single-channel stretched SO-6 package), and ACPL-K24L (dual-channel stretched SO-8 package) are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping. An internal shield on the ACPL-M21L/021L/024L/W21L/K24L guarantees common mode transient immunity of 25 kV/μs at a common-mode voltage of 1000V. The ACPL-x2xL optocouplers series operates from a 2.7V to 5.5V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to +105°C.
Características
- CMOS output
- Wide supply voltage: 2.7V to 5.5V
- Low power supply current IDD: 1.1 mA/channel max.
- Low forward current IF: 1.6 mA min.
- Speed: 5 MBd typ.
- Pulse width distortion (PWD): 200 ns max.
- Propagation delay skew (tpsk): 220 ns max.
- Propagation delay (tp): 250 ns max.
- Common mode rejection: 25 kV/μs min. at VCM = 1000V
- Hysteresis: 0.2 mA typ
- Temperature range: -40°C to +105°C
- Safety and regulatory approvals — UL 1577 recognized: 3750 VRMS for 1 minute for ACPL-M21L/021L/024L and 5000 VRMS for 1 minute for ACPL-W21L/K24L — CSA Approval IEC/EN 60747-5-5, Approval for Reinforced Insulation
Aplicaciones
- Low isolation of high speed logic systems
- Computer peripheral interface
- Microprocessor system interface
- Ground loop elimination
- Pulse transformer replacement
- High-speed line receiver Power control systems
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.7397 | $ 2.74 |
| 200+ | $ 1.0941 | $ 218.82 |
| 500+ | $ 1.0577 | $ 528.85 |
| 1,500+ | $ 1.0395 | $ 1559.25 |
Encapsulado Estándar1500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOT-ALL-8 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOT-ALL-8 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Tipo | Descripción | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Forward Current(If) | 8mA | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Descripción
ACPL-M21L (single-channel SO-5 package), ACPL-021L (single-channel SO-8 package), ACPL-024L (dual-channel SO-8 package), ACPL-W21L (single-channel stretched SO-6 package), and ACPL-K24L (dual-channel stretched SO-8 package) are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping. An internal shield on the ACPL-M21L/021L/024L/W21L/K24L guarantees common mode transient immunity of 25 kV/μs at a common-mode voltage of 1000V. The ACPL-x2xL optocouplers series operates from a 2.7V to 5.5V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to +105°C.
Características
- CMOS output
- Wide supply voltage: 2.7V to 5.5V
- Low power supply current IDD: 1.1 mA/channel max.
- Low forward current IF: 1.6 mA min.
- Speed: 5 MBd typ.
- Pulse width distortion (PWD): 200 ns max.
- Propagation delay skew (tpsk): 220 ns max.
- Propagation delay (tp): 250 ns max.
- Common mode rejection: 25 kV/μs min. at VCM = 1000V
- Hysteresis: 0.2 mA typ
- Temperature range: -40°C to +105°C
- Safety and regulatory approvals — UL 1577 recognized: 3750 VRMS for 1 minute for ACPL-M21L/021L/024L and 5000 VRMS for 1 minute for ACPL-W21L/K24L — CSA Approval IEC/EN 60747-5-5, Approval for Reinforced Insulation
Aplicaciones
- Low isolation of high speed logic systems
- Computer peripheral interface
- Microprocessor system interface
- Ground loop elimination
- Pulse transformer replacement
- High-speed line receiver Power control systems
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

