LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
HGSEMI MCP6491M5/TR-HG product image
  • MCP6491M5/TR-HG thumbnail 1
  • MCP6491M5/TR-HG thumbnail 2
  • MCP6491M5/TR-HG thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

HGSEMI MCP6491M5/TR-HG

Produttore
HGSEMIAsian Brands
Cod. Prod.
MCP6491M5/TR-HG
Cod. LCSC
C54348616
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
1pA 1 9V/us 9MHz Rail-to-Rail Input, Rail-to-Rail Output 300uV SOT-23-5 Amplifiers
Scheda TecnicaHGSEMI MCP6491M5/TR-HG
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 2,865
2,865 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
5+$ 0.387$ 1.94
50+$ 0.3064$ 15.32
150+$ 0.2709$ 40.64
500+$ 0.229$ 114.50
3,000+$ 0.2097$ 629.10
6,000+$ 0.1968$ 1180.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers
ProduttoreHGSEMI
ImballoSOT-23-5
Ib - Input Bias Current1pA
Number of Channels1
Input Offset Current(Ios)1pA
Slew Rate9V/us
Single supply2V~5.5V
Dual Supply-
Gain Bandwidth Product9MHz
Common Mode Rejection Ratio(CMRR)86dB
Operating Temperature-40℃~+125℃
Quiescent Current720uA
Input Offset Voltage Drift(Vos TC)1uV/℃
Features-
Input Voltage Noise Density12nV/√Hz@1kHz
Output Current70mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Vos - Input Offset Voltage300uV

Descrizione

Traduzione AI

The MCP649x series single, dual, and quad op amps represent a new generation of precision, low-power op amps. This family features rail-to-rail input and output (RRIO) swing, low quiescent current (typical 720μA), combined with wide bandwidth (9MHz) and very low noise (12nV/√Hz at 1kHz), making them well suited for a variety of battery-powered applications requiring a good balance between cost and performance, such as audio output, motor phase current sensing, photodiode amplification, barcode scanners, and white goods. Low input bias current enables use in applications with megaohm-level source impedances. The robust design of the MCP649x amplifiers provides ease of use for circuit designers: unity-gain stability with capacitive loads up to 500pF, integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (5kV HBM). The MCP649x amplifiers are optimized to operate from as low as +2.0V (±1.0V) to as high as +5.5V (±2.75V) over an extended temperature range of -40°C to +125°C. The MCP6491 (single) is available in SOT23-5 and SOP-8 packages. The MCP6492 (dual) is available in SOP-8 and MSOP-8 packages. The quad MCP6494 is available in SOP-14 and TSSOP-14 packages.

Caratteristiche

Traduzione AI
  • Low input offset voltage: ±0.8mV max
  • Wide unity-gain bandwidth: 9MHz
  • High slew rate: 9V/μs
  • Fast settling time: 0.3μs to 0.1% accuracy
  • Low noise: 12nV/√Hz at 1kHz
  • Single-supply voltage range: 2.0V to 5.5V
  • Low supply current: 720μA per amplifier at 5V supply
  • Rail-to-rail input and output
  • Internal RF/EMI filter
  • Extended temperature range: -40℃ to +125℃

Applicazioni

Traduzione AI
  • Battery-powered instruments: consumer, industrial, medical, notebook
  • Audio output
  • Motor phase current sensing
  • Photodiode amplification
  • Sensor signal conditioning: sensor interface, loop-powered, active filter

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MCP6476M5/TR-HGHGSEMISimiliSOT-23-53,000$ 0.387
MAX4122M5/TR-HGHGSEMISimiliSOT-23-52,980$ 0.387
MCP6486M5/TR-HGHGSEMISimiliSOT-23-52,990$ 0.387
OPA340AIM5/TR-HGHGSEMISimiliSOT-23-53,000$ 0.2903
AD8691M5/TR-HGHGSEMISimiliSOT-23-52,875$ 0.387