KEMET C0402C683K9RAC7867
| Fabricante | |
| N.º de pieza fab. | C0402C683K9RAC7867 |
| Nº LCSC | C3843981 |
| Emb. | 0402 |
| Número de Cliente | |
| Atrib. clave | 68nF X7R ±10% 6.3V 0402 Ceramic Capacitors RoHS |
| Hoja de Datos | KEMET C0402C683K9RAC7867 |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0402 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0402 | |
| Capacitance | 68nF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Descripción
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Características
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Aplicaciones
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.0884 | $ 0.09 |
| 200+ | $ 0.0342 | $ 6.84 |
| 500+ | $ 0.033 | $ 16.50 |
| 1,000+ | $ 0.0324 | $ 32.40 |
Encapsulado Estándar10000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0402 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0402 | |
| Capacitance | 68nF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Descripción
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Características
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Aplicaciones
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R7BB683 | YAGEO | 0402 | 61,000 | $ 0.0047 | ||
| CC0402KRX7R6BB683 | YAGEO | 0402 | 9,300 | $ 0.005 | ||
| C0402C683K4RACTU | KEMET | 0402 | 8,950 | $ 0.0171 | ||
| GRM155R71A683KA01D | muRata | 0402 | 4,000 | $ 0.0037 | ||
| GCM155R71C683KA55D | muRata | 0402 | 2,300 | $ 0.008 | ||
| TCC0402X7R683K160AT | CCTC | 0402 | 400 | $ 0.0087 | ||
| C0402C683K9RACTU | KEMET | 0402 | 0 | $ 0.0703 | ||
| C0402C683K8RAC7867 | KEMET | 0402 | 0 | $ 0.0718 | ||
| MA0402XR683K100 | Meritek | 0402 | 0 | $ 0.0099 | ||
| GRM155R71A683KA01J | muRata | 0402 | 0 | $ 0.0189 | ||
| CL05B683KP5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0056 | ||
| CL05B683KO5VPNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.017 | ||
| CGA2B1X7R1C683KT0Y0F | TDK | 0402 | 0 | $ 0.0156 | ||
| C0402X7R100-683KNE-CT | Venkel | 0402 | 0 | $ 0.0152 | ||
| C0402X7R100-683KNE | Venkel | 0402 | 0 | $ 0.0055 | ||
| C0402X7R100-683KNP | Venkel | 0402 | 0 | $ 0.0055 | ||
| FN15X683K160PNG | PSA | 0402 | 0 | $ 0.004 | ||
| 0402B683K100CT | Walsin | 0402 | 0 | $0.0005 $0.0043 | ||
| 0402B683K160CT | Walsin | 0402 | 0 | $ 0.0025 | ||
| AC0402KRX7R7BB683 | YAGEO | 0402 | 0 | $ 0.004 |

