SKYWORKS SI5396B-A12014-GMR
| Fabricante | |
| Cód. da peça | SI5396B-A12014-GMR |
| Nº LCSC | C3612250 |
| Emb. | QFN-44(7x7) |
| Número do Cliente | |
| Atrib. princ. | 350MHz 1 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Folha de Dados | SKYWORKS SI5396B-A12014-GMR |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-44(7x7) | |
| RMS jitter | 95fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;LVCMOS;HCSL;LVDS | |
| Number of Outputs | 1 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-44(7x7) | |
| RMS jitter | 95fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;LVCMOS;HCSL;LVDS | |
| Number of Outputs | 1 |
Descrição
The Si5397 is a high-performance, 8-output jitter-attenuating clock multiplier which integrates four any-frequency DSPLLs for applications that require maximum integration and independent timing paths. The Si5396 is a dual DSPLL version with either 4 outputs or 12 outputs. Each DSPLL has access to any of the four inputs and can provide low jitter clocks on any of the device outputs. Device grades J/K/L/M have an integrated reference to save board space, improve system reliability and reduces the effect of acoustic emissions noise caused by temperature ramps. Grades A/B/C/D use an external crystal (XTAL) or crystal oscillator (XO) reference. Based on 4th generation DSPLL technology, these devices provide any-frequency conversion with typical jitter performance of 95 fs. Each DSPLL supports independent free-run, holdover modes of operation, as well as automatic and hitless input clock switching. The Si5397/96 is programmable via a serial interface with in-circuit programmable non-volatile memory so that it always powers up in a known configuration. Programming the Si5397/96 is easy with Skyworks' ClockBuilder Pro software. Factory pre-programmed devices are also available.
Recursos
- Each DSPLL generates any output frequency from any input frequency
- Four or two DSPLLs to synchronize to multiple time domains
- Ultra-low phase jitter of 95 fs rms
- Enhanced hitless switching minimizes output phase transients
- Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
- Output frequency range: Differential: 100 Hz to 720 MHz; LVCMOS: 100 Hz to 250 MHz
- Status Monitoring
- External reference: Grades A/B/C/D
- Integrated reference: Grades J/K/L/M
- Drop-in compatible with Si5347/46
- Generates any output frequency in any format from any input frequency
- External XTAL or XO reference (A/B/C/D)
- Integrated reference (J/K/L/M)
- Four or two DSPLLs to synchronize to multiple inputs
- Flexible crosspoints route any input to any output clock
- Programmable jitter attenuation bandwidth per DSPLL: 0.1 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
- Status monitoring (LOS, OOF, LOL)
- Enhanced hitless switching minimizes output phase transients for 8 kHz, 19.44 MHz, 25 MHz, and other input frequencies
- Locks to gapped clock inputs
- Automatic free-run and holdover modes
- Fastlock feature for low nominal bandwidths
- Independent Frequency-on-the-fly for each DSPLL
- DCO mode: as low as 0.01 ppb steps per DSPLL
- Core voltage: VDD: 1.8V ±5%; VDDA: 3.3V ±5%
- Independent output clock supply pins: 3.3, 2.5, or 1.8 V
- Serial interface: I2C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software tool simplifies device configuration
- Temperature range: –40 to +85 °C
- Pb-free, RoHS-6 compliant
Aplicações
- OTN Muxponders and Transponders
- 10/40/100/400GbE
- Synchronous Ethernet (ITU-T G.8262)
- 10/25/100G Carrier Ethernet switches
- Broadcast video
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 29.6334 | $ 29.63 |
| 200+ | $ 11.4687 | $ 2293.74 |
| 500+ | $ 11.0645 | $ 5532.25 |
| 1,000+ | $ 10.8655 | $ 10865.50 |
Encapsulamento Padrão1000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-44(7x7) | |
| RMS jitter | 95fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;LVCMOS;HCSL;LVDS | |
| Number of Outputs | 1 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | QFN-44(7x7) | |
| RMS jitter | 95fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;LVCMOS;HCSL;LVDS | |
| Number of Outputs | 1 |
Descrição
The Si5397 is a high-performance, 8-output jitter-attenuating clock multiplier which integrates four any-frequency DSPLLs for applications that require maximum integration and independent timing paths. The Si5396 is a dual DSPLL version with either 4 outputs or 12 outputs. Each DSPLL has access to any of the four inputs and can provide low jitter clocks on any of the device outputs. Device grades J/K/L/M have an integrated reference to save board space, improve system reliability and reduces the effect of acoustic emissions noise caused by temperature ramps. Grades A/B/C/D use an external crystal (XTAL) or crystal oscillator (XO) reference. Based on 4th generation DSPLL technology, these devices provide any-frequency conversion with typical jitter performance of 95 fs. Each DSPLL supports independent free-run, holdover modes of operation, as well as automatic and hitless input clock switching. The Si5397/96 is programmable via a serial interface with in-circuit programmable non-volatile memory so that it always powers up in a known configuration. Programming the Si5397/96 is easy with Skyworks' ClockBuilder Pro software. Factory pre-programmed devices are also available.
Recursos
- Each DSPLL generates any output frequency from any input frequency
- Four or two DSPLLs to synchronize to multiple time domains
- Ultra-low phase jitter of 95 fs rms
- Enhanced hitless switching minimizes output phase transients
- Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
- Output frequency range: Differential: 100 Hz to 720 MHz; LVCMOS: 100 Hz to 250 MHz
- Status Monitoring
- External reference: Grades A/B/C/D
- Integrated reference: Grades J/K/L/M
- Drop-in compatible with Si5347/46
- Generates any output frequency in any format from any input frequency
- External XTAL or XO reference (A/B/C/D)
- Integrated reference (J/K/L/M)
- Four or two DSPLLs to synchronize to multiple inputs
- Flexible crosspoints route any input to any output clock
- Programmable jitter attenuation bandwidth per DSPLL: 0.1 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
- Status monitoring (LOS, OOF, LOL)
- Enhanced hitless switching minimizes output phase transients for 8 kHz, 19.44 MHz, 25 MHz, and other input frequencies
- Locks to gapped clock inputs
- Automatic free-run and holdover modes
- Fastlock feature for low nominal bandwidths
- Independent Frequency-on-the-fly for each DSPLL
- DCO mode: as low as 0.01 ppb steps per DSPLL
- Core voltage: VDD: 1.8V ±5%; VDDA: 3.3V ±5%
- Independent output clock supply pins: 3.3, 2.5, or 1.8 V
- Serial interface: I2C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software tool simplifies device configuration
- Temperature range: –40 to +85 °C
- Pb-free, RoHS-6 compliant
Aplicações
- OTN Muxponders and Transponders
- 10/40/100/400GbE
- Synchronous Ethernet (ITU-T G.8262)
- 10/25/100G Carrier Ethernet switches
- Broadcast video
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| SI5394D-A12363-GM | SKYWORKS | Similares | QFN-44(7x7) | 0 | $ 17.7945 | ||
| SI5344B-D12337-GM | SKYWORKS | Similares | QFN-44(7x7) | 0 | $ 23.7996 | ||
| SI5344B-D12028-GM | SKYWORKS | Similares | QFN-44(7x7) | 0 | $ 23.7996 | ||
| SI5342D-D14043-GMR | SKYWORKS | Similares | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5342D-D11913-GMR | SKYWORKS | Similares | QFN-44(7x7) | 0 | $ 16.3893 |

