Nexperia 74LV165D-Q100.118
| Fabricante | |
| N.º de pieza fab. | 74LV165D-Q100.118 |
| Nº LCSC | C3301176 |
| Emb. | SOIC-16 |
| Número de Cliente | |
| Atrib. clave | 1V~5.5V 1 15ns@5V,50pF Parallel-to-Serial SOIC-16 Shift Registers |
| Hoja de Datos | Nexperia 74LV165D-Q100.118 |
| Piezas alternativas | 1 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Fabricante | Nexperia | |
| Emb. | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary | |
| Current - Output High(IOH) | - | |
| Series | 74LV | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel-to-Serial |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Fabricante | Nexperia | |
| Emb. | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary | |
| Current - Output High(IOH) | - |
| Tipo | Descripción | |
|---|---|---|
| Series | 74LV | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel-to-Serial |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 1.0 to 5.5 V
- CMOS low power dissipation
- Direct interface with TTL levels (2.7 V to 3.6 V)
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Synchronous parallel-to-serial applications
- Synchronous serial input for easy expansion
- Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: MIL-STD-833, method 3015 exceeds 2 kV HBM, JESD22-A114F exceeds 2 kV MM, JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.1435 | $ 0.14 |
| 200+ | $ 0.0556 | $ 11.12 |
| 500+ | $ 0.0536 | $ 26.80 |
| 1,000+ | $ 0.0527 | $ 52.70 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Fabricante | Nexperia | |
| Emb. | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary | |
| Current - Output High(IOH) | - | |
| Series | 74LV | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel-to-Serial |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Fabricante | Nexperia | |
| Emb. | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Complementary | |
| Current - Output High(IOH) | - |
| Tipo | Descripción | |
|---|---|---|
| Series | 74LV | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | Asynchronous parallel load function | |
| Function | Parallel-to-Serial |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 1.0 to 5.5 V
- CMOS low power dissipation
- Direct interface with TTL levels (2.7 V to 3.6 V)
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Synchronous parallel-to-serial applications
- Synchronous serial input for easy expansion
- Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: MIL-STD-833, method 3015 exceeds 2 kV HBM, JESD22-A114F exceeds 2 kV MM, JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
C3301176 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Tipo alternativo | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|---|
| 74LV165D-Q100J | Nexperia | Similares | SO-16 | 0 | $ 0.1667 |

