LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI LM2737MTCX/J5000383 product image
Imagens ilustrativas

TI LM2737MTCX/J5000383

Fabricante
Cód. da peça
LM2737MTCX/J5000383
Nº LCSC
C3226336
Emb.
-
Número do Cliente
Atrib. princ.
DC DC Switching Controllers
Folha de DadosTI LM2737MTCX/J5000383
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Não disponível no momento
Mínimo: 1Múltiplo: 1Unidade de venda: Piece

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
FabricanteTI
Emb.-
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI);Software reset

Descrição

Tradução por IA

The LM2727 and LM2737 are high-speed, synchronous, switching regulator controllers. They are intended to control currents of 0.7A to 20A with up to 95% conversion efficiencies. The LM2727 employs output over-voltage and under-voltage latchoff. For applications where latch-off is not desired, the LM2737 can be used. Power up and down sequencing is achieved with the power-good flag, adjustable soft-start and output enable features. The LM2737 and LM2737 operate from a low-current 5V bias and can convert from a 2.2V to 16V power rail. Both parts utilize a fixed-frequency, voltage-mode, PWM control architecture and the switching frequency is adjustable from 50kHz to 2MHz by adjusting the value of an external resistor. Current limit is achieved by monitoring the voltage drop across the on-resistance of the low-side MOSFET, which enhances low duty-cycle operation. The wide range of operating frequencies gives the power supply designer the flexibility to fine-tune component size, cost, noise and efficiency. The adaptive, nonoverlapping MOSFET gate-drivers and high-side bootstrap structure helps to further maximize efficiency. The high-side power FET drain voltage can be from 2.2V to 16V and the output voltage is adjustable down to 0.6V.

Recursos

Tradução por IA
  • Input Power from 2.2V to 16V
  • Output Voltage Adjustable Down to 0.6V
  • Power Good flag, Adjustable Soft-Start and Output Enable for Easy Power Sequencing
  • Output Over-Voltage and Under-Voltage Latch Off (LM2727)
  • Output Over-Voltage and Under-Voltage Flag (LM2737)
  • Reference Accuracy: 1.5% (0°C - 125°C)
  • Current Limit Without Sense Resistor
  • Soft Start
  • Switching Frequency from 50 kHz to 2 MHz
  • TSSOP-14 Package

Aplicações

Tradução por IA
  • Cable Modems
  • Set-Top Boxes/ Home Gateways
  • DDR Core Power
  • High-Efficiency Distributed Power
  • Local Regulation of Core Power