onsemi KA5L0380RTU
| Fabricante | |
| Cód. da peça | KA5L0380RTU |
| Nº LCSC | C3094578 |
| Emb. | TO-220F-4 |
| Número do Cliente | |
| Atrib. princ. | 50kHz 75W 9V~30V 800V TO-220F-4 AC DC Converters, Offline Switchers RoHS |
| Folha de Dados | onsemi KA5L0380RTU |
| Conformidade RoHS | 3 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | onsemi | |
| Emb. | TO-220F-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 50kHz | |
| Pd - Power Dissipation | 75W | |
| Voltage - Supply | 9V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 77% | |
| Feedback System | - | |
| Working Mode | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | onsemi | |
| Emb. | TO-220F-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 50kHz | |
| Pd - Power Dissipation | 75W | |
| Voltage - Supply | 9V~30V |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Features | Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 77% | |
| Feedback System | - | |
| Working Mode | - |
Descrição
The Fairchild Power Switch(FPS) product family is specially designed for an off-line SMPS with minimal external components. The Fairchild Power Switch(FPS) consists of a high voltage power SenseFET and a current mode PWM IC. Included PWM controller integrates the fixed frequency oscillator, the under voltage lock-out, the leading edge blanking, the optimized gate turn-on/turn-off driver, the thermal shutdown protection, the over voltage protection, and the temperature compensated precision current sources for the loop compensation and the fault protection circuitry. Compared to a discrete MOSFET and a PWM controller or an RCC solution, a Fairchild Power Switch(FPS) can reduce the total component count, design size and weight and at the same time increase efficiency, productivity, and system reliability. It has a basic platform well suited for the cost effective design in either a flyback converter or a forward converter
Recursos
- Precision Fixed Operating Frequency (100/67/50kHz)
- Low Start-up Current(Typ. 100uA)
- Pulse by Pulse Current Limiting
- Over Current Protection
- Over Voltage Protection (Min. 25V)
- Internal Thermal Shutdown Function
- Under Voltage Lockout
- Internal High Voltage Sense FET
- Auto-Restart Mode
Aplicações
- SMPS for VCR, SVR, STB, DVD & DVCD
- SMPS for Printer, Facsimile & Scanner
- Adaptor for Camcorder
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | onsemi | |
| Emb. | TO-220F-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 50kHz | |
| Pd - Power Dissipation | 75W | |
| Voltage - Supply | 9V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 77% | |
| Feedback System | - | |
| Working Mode | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | onsemi | |
| Emb. | TO-220F-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 50kHz | |
| Pd - Power Dissipation | 75W | |
| Voltage - Supply | 9V~30V |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Features | Leading edge blanking;Under-voltage lockout;Over Current Protection;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 77% | |
| Feedback System | - | |
| Working Mode | - |
Descrição
The Fairchild Power Switch(FPS) product family is specially designed for an off-line SMPS with minimal external components. The Fairchild Power Switch(FPS) consists of a high voltage power SenseFET and a current mode PWM IC. Included PWM controller integrates the fixed frequency oscillator, the under voltage lock-out, the leading edge blanking, the optimized gate turn-on/turn-off driver, the thermal shutdown protection, the over voltage protection, and the temperature compensated precision current sources for the loop compensation and the fault protection circuitry. Compared to a discrete MOSFET and a PWM controller or an RCC solution, a Fairchild Power Switch(FPS) can reduce the total component count, design size and weight and at the same time increase efficiency, productivity, and system reliability. It has a basic platform well suited for the cost effective design in either a flyback converter or a forward converter
Recursos
- Precision Fixed Operating Frequency (100/67/50kHz)
- Low Start-up Current(Typ. 100uA)
- Pulse by Pulse Current Limiting
- Over Current Protection
- Over Voltage Protection (Min. 25V)
- Internal Thermal Shutdown Function
- Under Voltage Lockout
- Internal High Voltage Sense FET
- Auto-Restart Mode
Aplicações
- SMPS for VCR, SVR, STB, DVD & DVCD
- SMPS for Printer, Facsimile & Scanner
- Adaptor for Camcorder
C3094578 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

