onsemi NCV78L15ABDR2G
| Fabricante | |
| N.º de pieza fab. | NCV78L15ABDR2G |
| Nº LCSC | C233376 |
| Emb. | SOIC-8 |
| Número de Cliente | |
| Atrib. clave | 15V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Hoja de Datos | onsemi NCV78L15ABDR2G |
| Cumplimiento RoHS | 4 documentos disponibles |
| Piezas alternativas | 5 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | SOIC-8 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | SOIC-8 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Descripción
The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.
Características
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered (MC79L00A Series)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 5+ | $ 0.472 | $ 2.36 |
| 50+ | $ 0.3699 | $ 18.50 |
| 150+ | $ 0.3265 | $ 48.98 |
| 500+ | $ 0.2724 | $ 136.20 |
| 2,500+ | $ 0.2492 | $ 623.00 |
| 5,000+ | $ 0.2337 | $ 1168.50 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | SOIC-8 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | onsemi | |
| Emb. | SOIC-8 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 6.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Descripción
The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.
Características
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered (MC79L00A Series)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
C233376 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Tipo alternativo | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|---|
| MC78L15ABDR2G | onsemi | Similares | SOIC-8 | 2,605 | $ 0.2286 | ||
| MC78L15ACDR2G | onsemi | Similares | SOIC-8 | 6,585 | $ 0.1457 | ||
| L78L15CD-TR | ST | Similares | SOIC-8 | 52 | $ 0.2234 | ||
| UA78L15ACDR | TI | Similares | SOIC-8 | 63 | $ 0.478 | ||
| TP78L15S8 | TECH PUBLIC | Similares | SOP-8 | 2,985 | $ 0.0985 |



