HXY MOSFET HUCLAMP1201H.TCT
| Fabricante | HXY MOSFETAsian Brands |
| Cód. da peça | HUCLAMP1201H.TCT |
| Nº LCSC | C22440420 |
| Emb. | SOD-523 |
| Número do Cliente | |
| Atrib. princ. | ESD DIODE 12VWM 29VC SOD-523 |
| Folha de Dados | HXY MOSFET HUCLAMP1201H.TCT |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | HXY MOSFET | |
| Emb. | SOD-523 | |
| Clamping Voltage | 29V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 174W@8/20us | |
| Voltage - Breakdown | 14.1V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | HXY MOSFET | |
| Emb. | SOD-523 | |
| Clamping Voltage | 29V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 174W@8/20us |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 14.1V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Descrição
HUCLAMP1201H.TCT protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its superior clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD environments. It offers designers the flexibility to protect a single unidirectional line in applications where arrays are not practical. Available in SOD-523 package.
Recursos
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±30kV (contact discharge) ±30kV (air discharge) and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 174W (8/20us)
- Working voltage: 5V
- Protects one VCC or data line
- Low clamping voltage
- Low leakage current
Aplicações
- Unidirectional signal line protection
- Power line protection
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 0.1513$ 0.1438 | $ 0.72 |
| 50+ | $ 0.1213$ 0.1153 | $ 5.77 |
| 150+ | $ 0.1062$ 0.1009 | $ 15.14 |
| 500+ | $ 0.095$ 0.0903 | $ 45.15 |
| 3,000+ | $ 0.086$ 0.0817 | $ 245.10 |
| 6,000+ | $ 0.0814$ 0.0774 | $ 464.40 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | HXY MOSFET | |
| Emb. | SOD-523 | |
| Clamping Voltage | 29V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 174W@8/20us | |
| Voltage - Breakdown | 14.1V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | HXY MOSFET | |
| Emb. | SOD-523 | |
| Clamping Voltage | 29V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 174W@8/20us |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Breakdown | 14.1V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Descrição
HUCLAMP1201H.TCT protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its superior clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD environments. It offers designers the flexibility to protect a single unidirectional line in applications where arrays are not practical. Available in SOD-523 package.
Recursos
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±30kV (contact discharge) ±30kV (air discharge) and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 174W (8/20us)
- Working voltage: 5V
- Protects one VCC or data line
- Low clamping voltage
- Low leakage current
Aplicações
- Unidirectional signal line protection
- Power line protection
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| PESD12VS1UB | HXY MOSFET | Similares | SOD-523 | 2,850 | $0.0196 $0.0206 | ||
| ESD5Z12-HXY | HXY MOSFET | Similares | SOD-523 | 250 | $ 0.0212 | ||
| HAZ4012-01H | HXY MOSFET | Similares | SOD-523 | 0 | $ 0.0424 | ||
| HVESD12-02V-G-08 | HXY MOSFET | Similares | SOD-523 | 0 | $ 0.0459 | ||
| HAZ9412-01H | HXY MOSFET | Similares | SOD-523 | 0 | $ 0.0455 |



