YLPTEC AM10CW-4805D-NZ
| Fabricante | YLPTECAsian Brands |
| Cód. da peça | AM10CW-4805D-NZ |
| Nº LCSC | C22372446 |
| Emb. | Through Hole,25.4x25.4mm |
| Número do Cliente | |
| Atrib. princ. | 10W Isolated Regulated Single/Dual-Channel DC-DC Module Power Supply with Ultra-Wide Voltage Input in DIP Package |
| Folha de Dados | YLPTEC AM10CW-4805D-NZ |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | YLPTEC | |
| Emb. | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 85% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | YLPTEC | |
| Emb. | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 |
| Tipo | Descrição | |
|---|---|---|
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 85% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Descrição
10W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC modular power supply. The AM10CW-NZ series delivers 10W output power, 4:1 wide input voltage range, up to 97% efficiency, 1500VDC isolation voltage, operating temperature range -40°C to +85°C, with input undervoltage protection, overcurrent and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Recursos
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Aplicações
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | YLPTEC | |
| Emb. | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 85% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | YLPTEC | |
| Emb. | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 |
| Tipo | Descrição | |
|---|---|---|
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 85% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Descrição
10W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC modular power supply. The AM10CW-NZ series delivers 10W output power, 4:1 wide input voltage range, up to 97% efficiency, 1500VDC isolation voltage, operating temperature range -40°C to +85°C, with input undervoltage protection, overcurrent and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Recursos
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Aplicações
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



